Cut Tape White LEDs

Results: 7 825
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs 3000K 80CRI 329 736In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 3000K 90CRI LUMINOUS FLUX 340 585In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3000 K 33.4 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 6500K 80CRI 370 389In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 14 612In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 6500K 70CRI 37 214In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 355 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 20 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1414 Cool White 3000 K 517 lm 80 115 deg 1.6 A 2.88 V 2 W 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Bivar White LEDs 3528 SMD LED Top View Package, White 1 968In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 White 9500 mcd 120 deg 60 mA 3.2 V 3.5 mm 2.8 mm 0.8 mm - 40 C + 85 C Clear Round SMTL3528 Reel, Cut Tape
ams OSRAM White LEDs 2 468In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 2 468In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 2 453In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 865In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 935In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 493In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 473In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1450 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 959In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 928In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 961In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 924In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 458In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape