Cut Tape White LEDs

Results: 7 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 9 870In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 6 515In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 275In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 624In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 605In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 3 535In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 481In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 058In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 757In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5700 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 662In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 2 706In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT Warm White 3000 K 222 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT Warm White 3000 K 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 234 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT Cool White 4000 K 237 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 5 960In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 7 400In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 32 lm 80 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle J Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI 7 435In Stock
56 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 32 lm 80 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle J Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 7 960In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 31.1 lm 80 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle N Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI 7 700In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 31.1 lm 80 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle N Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3000K 90-CRI 5 570In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3000 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 3500K 90-CRI 7 900In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 3500 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel, Cut Tape