Single color LEDs White LEDs

Results: 3 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 2700K 90CRI 45 400In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 2700 K 124 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 3000K 90CRI 54 856In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 3000 K 127 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 2835 Line 41 443In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 64 lm 70 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 5000K 90CRI 50 567In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Cool White 5000 K 133 lm 90 120 deg 120 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 3500K 90CRI 56 655In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 3500 K 129 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs XLamp CHA LED White Pro9 White 27G 27H 89In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 2622 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm + 85 C Colorless Square Tray
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 4000K 90CRI 39 172In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Neutral White 4000 K 133 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 5000K 70-CRI 2 119In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 34.1 lm 70 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Luminus Devices White LEDs 3535 3.75A 3V 5700K 70CRI 5 329In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5700 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 6500K 70-CRI 3 909In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 6500 K 34 lm 70 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 3 890In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 28.5 lm 90 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 7 962In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 30.6 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 3 895In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 32.3 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 4000K NO MIN CRI 1 190In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Neutral White 4000 K 294 lm 80 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 5000K 70-CRI 2 206In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 35.4 lm 70 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 3 440In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 27.8 lm 90 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 5000K 90 CRI 433In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 294 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs JR5050C 6V E Class (5W) 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 3 678In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 32.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 12 905In Stock
56 000Expected 28/08/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 5 921In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 31.6 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 7 029In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 32.3 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 3000K NO MIN CRI 939In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 3000 K 218 lm 90 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 5700K 90 CRI 138In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 294 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 3 580In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 31.5 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear