110 deg White LEDs

Results: 971
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Warm White 3000 K 70 lm 90 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Neutral White 4000 K 90 lm 70 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Neutral White 4000 K 74 lm 90 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Cool White 5000 K 82 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Cool White 5700 K 82 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 5700 K 70-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Cool White 5700 K 86 lm 70 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Cool White 6500 K 82 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 6500 K 70-CRI, MP-3020 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3020 Cool White 6500 K 86 lm 70 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 87 lm 90 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 87 lm 90 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 114 lm 70 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 94 lm 90 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 107 lm 80 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 114 lm 80 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused Reel
Luminus Devices White LEDs White 5700 K 70-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 122 lm 70 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused Reel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3030 Series Non-Stocked
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 114 lm 80 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.65 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused Reel
Broadcom / Avago HSMW-J430
Broadcom / Avago White LEDs Chip SMT R/Angle InGaN White Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.5 V 105 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 2.8 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Bivar White LEDs Ultra White nm Water Clear Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 440 mcd 110 deg 20 mA 3.3 V 100 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel
Everlight White LEDs Warm White 3000K

White LEDs SMD/SMT Warm White 3000 K 80 lm 75 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Dome Reel
Everlight White LEDs Cool White 5000K

White LEDs SMD/SMT Cool White 5000 K 90 lm 70 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Colorless 2.4 mm Dome Water Clear Reel
Everlight White LEDs Cool White 5700K

White LEDs SMD/SMT Cool White 5700 K 100 lm 70 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Dome Reel