318 White LEDs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 1800 K 90-CRI, MP-1616 Series 1 612In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 66 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
Luminus Devices White LEDs White 1800 K 90-CRI, MP-1616 Series
27 241Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 32 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs WHITE SMD LED OSCONIQ S 5050 Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 1800 K 150 lm, 200 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 2700 K 190 lm, 260 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 2200 K 180 lm, 240 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 3000 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 1800 K 150 lm, 200 lm 70 120 deg 45 mA 22 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 3500 K 210 lm, 280 lm 70 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel
ams OSRAM GW Q9LR35.PM-M4N3-XX57-1-180-R18
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
ams OSRAM GW JTLPS1.EM-KKLK-XX52-1-150-C-R33
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

5700 K GW JTLPS1_Ex Reel