5 Mb/s High Speed Optocouplers

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb 30 586In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-6 1 Channel 5 Mb/s 3750 Vrms Totem Pole 8 mA 1.53 V 11 ns 13 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2310 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd 12 377In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-5 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4Ch 8mA 200mW Hermetically sealed 23In Stock
Min.: 1
Mult.: 1

SMD/SMT Flat-Pack 16 4 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LF 7 786In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LFT/RVDE 4 783In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 5 973In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed 21In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1 632In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 4Ch 8mA 200mW Hermetically sealed 15In Stock
Min.: 1
Mult.: 1

SMD/SMT Flat-Pack 16 4 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL-6 Tube
Broadcom / Avago High Speed Optocouplers Optocouplers 5MBd 1 634In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 11 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LFT/R 4 631In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-6 1 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Reel, Cut Tape
Toshiba High Speed Optocouplers X36 Pb IC OPTOCOUPLER SO6 TAPE & REEL
8 834Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SO-6-5 1 Channel 5 Mb/s 3750 Vrms Totem Pole 3 mA 1.5 V 15 ns 12 ns 5 V 25 mA 140 mW - 40 C + 125 C TLP2395 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2 113In Stock
Min.: 1
Mult.: 1
: 1 500
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 2Ch 1.8mA 1 142In Stock
Min.: 1
Mult.: 1
: 1 000
No
Through Hole PDIP-8 Gull Wing 2 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL-2232 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed 1In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 291In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Toshiba High Speed Optocouplers X36 High Speed photocoupler; SO6 2 050In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SO-6-5 1 Channel 5 Mb/s 3750 Vrms Totem Pole 20 mA 1.5 V 15 ns 12 ns 5 V 25 mA 140 mW - 40 C + 125 C TLP2398 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers Optocoupler LC Schmitt Trigger 950In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 7.5 ns 12 ns 6 V 50 mA 250 mW - 40 C + 85 C H11N1M Bulk
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LF 280In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 558In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL-2202 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 586In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 4In Stock
Min.: 1
Mult.: 1
No
SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 5000 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 3 V 25 mA 210 mW - 40 C + 85 C HCNW2211 Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 446In Stock
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1 675In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 2Ch 1.8mA 4 758In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 294 mW - 40 C + 85 C HCPL Tube