Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input 7In Stock
10Expected 31/08/2026
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 1 VDC to 200 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input 7In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input 2In Stock
20Expected 20/10/2026
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs 6A 600VAC Out, 4 to 32DC In 18mm Dual UL 8In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 90-140VAC Control 14In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) 90 VAC to 140 VAC 7.3 mA to 10.9 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 18-36VAC Control 8In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) 18 VAC to 36 VAC 12 mA to 25.3 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 35-72VDC Control 67In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 80VDC 5A 18-32VDC Control 20In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 80 VDC 1 Form A (SPST-NO) 18 VDC to 32 VDC 10.7 mA to 19.7 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 80VDC 5A 18-36VAC Control 9In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 80 VDC 1 Form A (SPST-NO) 18 VAC to 36 VAC 12 mA to 25.3 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 80VDC 5A 35-72VDC Control 5In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 80 VDC 1 Form A (SPST-NO) 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 3A 18-32VDC CNT ZC 35In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VDC to 32 VDC 3.8 mA to 6.9 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 5A 18-32VDC CNT RN 1In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VDC to 32 VDC 3.8 mA to 6.9 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 3A 5-15VDC CNT ZC 43In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 3.8 mA to 33.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 3A 5-15VDC CNT RN 18In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 3.8 mA to 33.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 5A 5-15VDC CNT RN 22In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 3.8 mA to 33.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 5A 35-72VDC CNT ZC 4In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 48 VDC to 72 VDC 3.8 mA to 5.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 100 VDC 1In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A10-14VDC 20In Stock
40Expected 31/08/2026
Min.: 1
Mult.: 1

Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A10-14VDCZC 11In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Zero Cross 9In Stock
Min.: 1
Mult.: 1

Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 21 VDC to 27 VDC 8 mA to 19 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Zero Cross, 90 QC 10In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Zero Cross, IOP 8In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 5A4-8VDCRN 9In Stock
Min.: 1
Mult.: 1

Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 8 VDC 6 mA to 21 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs Panel Mount SSR 140V RMS 18 AMP 7In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/5A 3-15Vdc In, RN 4In Stock
Min.: 1
Mult.: 1

Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each