MouseReel Solid State Relays - PCB Mount

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT 6In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GE 1 F 65In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PCB Mount 550 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 28In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 543In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 327In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD DIP-8 MOSFET 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 1 115In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount 40v 500mA DIP Form A Norm-Open 286In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 2.3 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 826In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 697In Stock
1 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open 996In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC 1 Form A (SPST-NO) SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 375In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 2In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open 105In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 200In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 6 SMD 333In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 110In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 36In Stock
2 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC 172In Stock
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS Relay 28In Stock
1 000Expected 04/05/2027
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 1500v 20mA DIP Form A Norm-Open 187In Stock
1 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC 1 Form B (SPST-NC) SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 215In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A 53In Stock
6 800On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 277In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 320In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW