MouseReel Solid State Relays - PCB Mount

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 215In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A 53In Stock
6 800On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 277In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 320In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 8In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 282In Stock
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 5In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 300MA 8SMD 37In Stock
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA 8pin DIP Form A B 36In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA 8pin SOP Form A B 249In Stock
1 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 121In Stock
17 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 2In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP 8In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.6 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS(MOS FET) Relay 118In Stock
42 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 125In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 100In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open 43In Stock
3 500Expected 27/09/2027
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel PCB Mount 150 mA 25 VAC, 25 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SSOP 25In Stock
10 500On Order
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 5In Stock
1 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 120MA 80V DPST 14In Stock
1 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 100v 1.3A DIP Form A Norm-Open 126In Stock
2 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350V 120 mA SOP Form A Norm-Open 2 215In Stock
25 400Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 802In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 1 Form B Normally closed SOP4 28In Stock
3 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP 95In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.6 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY