Solid State Relays - Industrial Mount

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Altech SPA07420
Altech Solid State Relays - SSRs AC SOLID STATE RELAY Non-Stocked
Min.: 1
Mult.: 1
Solid State Relays
Altech STA07220
Altech Solid State Relays - SSRs AC Solid State Relay- 24 V AC/DC Non-Stocked
Min.: 1
Mult.: 1
Solid State Relays
Altech SU765070
Altech Solid State Relays - SSRs Single Phase Power Solid State Relay Non-Stocked
Min.: 1
Mult.: 1
Single Phase Relays SSR Panel Mount 50 A 24 VAC to 510 VAC 3.5 VDC to 32 VDC - 55 C + 100 C IP20
Altech SV969500E
Altech Solid State Relays - SSRs Reverser TRI Non-Stocked
Min.: 1
Mult.: 1
Altech SVT868394E
Altech Solid State Relays - SSRs Three Phase SSR, 47.5mm (E), LED Non-Stocked
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount IP20 SVT 100 mm 76 mm 56.5 mm
Altech SW960330
Altech Solid State Relays - SSRs SSR Motor Reverser, 3x400VAC Non-Stocked
Min.: 1
Mult.: 1
Motor Protection Relays SSR Panel Mount SW9 76 mm 72 mm


Altech Solid State Relays - SSRs Single Phase Power Solid State Relay
Single Phase Relays SSR Panel Mount 125 A 24 VAC to 510 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 265 VDC, 20 VDC to 265 VDC 5 mA to 10 mA - 40 C + 100 C IP20 58.5 mm 45 mm 30 mm


Altech Solid State Relays - SSRs Single Phase Power Solid State Relay
Single Phase Relays SSR Panel Mount 75 A 150 VAC to 510 VAC 1 Form A (SPST-NO) Zero Switching 7 VDC to 30 VDC 3.2 mA to 27 mA - 40 C + 100 C IP20 59.2 mm 44.8 mm 30 mm
Altech SA941460
Altech Solid State Relays - SSRs Single Phase Power Solid State Relay 2In Stock
Min.: 1
Mult.: 1
Single Phase Relays Compact Panel Mount 12 A 12 VAC to 280 VAC 3 VDC to 32 VDC - 55 C + 100 C IP20 SA
Altech SGTA4654
Altech Solid State Relays - SSRs SSR, Phase angle controller, SP
Altech SCB942600
Altech Solid State Relays - SSRs Double Solid State Relay
Altech SG969100
Altech Solid State Relays - SSRs Relay, AC MOTOR REVERSER, 3P
Solid State Relays SSR Panel Mount 24 VAC to 520 VAC 10 VDC to 30 VDC - 40 C + 100 C IP20 SG9