DIP-8 Solid State Relays - PCB Mount

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP 24In Stock
7 700On Order
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay 63In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP 12In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA120
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Pole 66In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay 205In Stock
50Expected 12/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 85 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA210
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 120mA OptoMOS Relay 69In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA220
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 95In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) OAA160
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 98In Stock
100Expected 22/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 119In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA150
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 6PIN DIP 91In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 600 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA193
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly 79In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 1.5 A 60 VAC 1 Form A (SPST-NO) 0 VAC to 60 VAC DIP-8 MOSFET PVD
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay 75In Stock
1 750Expected 30/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay 18In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Sing OptoMOS Relay 50In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA120
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Sing OptoMOS Relay 35In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB120

MEDER electronic Solid State Relays - PCB Mount 2 Form A 350V AC/DC 500mA, 4-DIP 85In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 110 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-31
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V 8PIN DPST
888On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 1FORMA / 1FORMB
486Expected 26/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open
50Expected 21/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC DIP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
IXYS Integrated Circuits PBA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR
100Expected 15/02/2027
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-8 MOSFET 30 mA - 40 C + 85 C G3VM
TE Connectivity / AMP Solid State Relays - PCB Mount DS13 SOLID STATE D Non-Stocked Lead-Time 13 Weeks
Min.: 38
Mult.: 1

Bulk PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC DIP-8 MOSFET 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in)
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO DPST 120MA 8 DIP Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 MOSFET AQW
Panasonic Industry Solid State Relays - PCB Mount 200v 160ma DIP Form A Norm-Open Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 40mA DIP Form A Norm-Open Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 40 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW