Tube Solid State Relays - PCB Mount

Results: 1 034
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 363In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Crydom Solid State Relays - PCB Mount 48VDC/0.1A, 24VDC input, 6mm SIP SSR 169In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 48 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 5 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC 3In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, RN 4In Stock
40Expected 31/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF 34In Stock
600Expected 11/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 100In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 31In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 254In Stock
2 000Expected 06/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 159In Stock
4 000Expected 22/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 172In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 998In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.45 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.83 mm (0.19 in) 4.67 mm (0.184 in) 2.33 mm (0.092 in) LH1546A
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly
3 995On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA 66In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 20 VAC, 20 VDC 1 Form C (SPDT-NO, NC) 4.8 VDC to 5.2 VDC MOSFET 15 mA - 30 C + 80 C 10 mm (0.394 in) 5 mm (0.197 in) 11 mm (0.433 in) G3VM-26M
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SOP6 SMT 110mA 35ohm 30pF 296In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NC, SMD6 SMT 150mA 15ohm 85pF 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, DPST-NC, SMD8 SMT 150mA 15ohm 85pF 48In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 2 Form B (DPST-NC) 1 VDC to 1.3 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
IXYS Integrated Circuits CPC2017N
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 1 901In Stock
1 050Expected 15/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2017
IXYS Integrated Circuits LCB716S
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 500mA 277In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB716
IXYS Integrated Circuits PLB150S
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 484In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150
Teledyne Relays ZD20CF
Teledyne Relays Solid State Relays - PCB Mount 2A 60VDC
Tube PCB Mount 2 A 60 VDC 2 VDC to 3 VDC MOSFET 20 mA - 55 C + 105 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) ZD20CF
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 38In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 230 VDC 1 Form A (SPST-NO) SIP-4 MOSFET - 40 C + 85 C CPC1511
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 5In Stock
500Expected 24/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 20In Stock
1 700On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC DIP-6 MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 511In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 56In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM