Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open 85In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC 1 Form A (SPST-NO) SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 150MA 400V 6PIN SPST 98In Stock
500Expected 05/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 150MA 400V 6PIN SPST 95In Stock
400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 100v 350mA DIP Form A Norm-Open 55In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS 1 Form A 2.4A 100V AC/DC 32In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS 1 Form A 2.4A 100V AC/DC 99In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.4 A 100 VAC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC 143In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS HE SOP 14In Stock
1 500Expected 26/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 200MA 250V 6PIN SPST 18In Stock
200On Order
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 20MA 1500V 6PIN SPST 34In Stock
550Expected 07/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 1500V 20mA Through Hole Term 22In Stock
100On Order
Min.: 1
Mult.: 1

Tube PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1.32 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 30MA 1000V SPST 177In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 30 mA 1 kVAC, 1 kVDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 30MA 1000V 6PIN SPST 185In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 30 mA 1 kVAC, 1 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 30MA 1000V SPST 93In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 30 mA 1 kVAC, 1 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC 34In Stock
50Expected 15/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form B (SPST-NC) SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V SPST-NC 50In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form B (SPST-NC) DIP-6 MOSFET 50 mA - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC 340In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 6PIN SPST-NC 224In Stock
1 875Expected 08/03/2027
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 250V 200mA DIP Form B Norm-Clsd 250In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC 1 Form B (SPST-NC) DIP-6 MOSFET 50 mA - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 150mA DIP Form B Norm-Clsd 8In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 8PIN DPST 13In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 11In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 65In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 100 mA 350 VAC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 525In Stock
8 550On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60V 500 mA 308In Stock
1 000Expected 23/02/2027
Min.: 1
Mult.: 1

Tube SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW