Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 8PIN DPST 5In Stock
1 000Expected 12/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 299In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1

Tube SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 108In Stock
600Expected 16/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 300MA 100V DPST 71In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open 324In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 160MA 200V 8PIN DPST 200In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 9In Stock
300On Order
Min.: 1
Mult.: 1
Tube SMD/SMT 140 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.32 VDC SOP-8 Photo MOSFET 500 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 200v 50mA DIP Form A Norm-Open 98In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 82In Stock
Min.: 1
Mult.: 1
Tube SMD/SMT 40 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 700 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW

Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open 47In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 260In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC DIP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 249In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open 5In Stock
2 000On Order
Min.: 1
Mult.: 1

Tube SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW

Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 90In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.14 VDC MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST-NC 43In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC 2 Form B (DPST-NC) SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST-NC 328In Stock
500Expected 14/12/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form B (DPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 31In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 2 Form B (DPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 44In Stock
50On Order
Min.: 1
Mult.: 1

Tube SMD/SMT 120 mA 400 VAC, 400 VDC 2 Form B (DPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V 1FORMA / 1FORMB 6In Stock
1 100On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB 26In Stock
500Expected 14/12/2026
Min.: 1
Mult.: 1

Tube SMD/SMT 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120ma 8pin DIP Form A B 5In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 8PIN 1FORMA / 1FORMB 9In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 130MA 350V 4PIN SPST 767In Stock
3 900On Order
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 122In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 4PIN LATCHING 15In Stock
2 000Expected 24/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY