Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 4PIN SPST 99In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 184In Stock
2 700On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 606In Stock
18 100On Order
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.78 mm (0.188 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA SMD Form A Norm-Open 538In Stock
1 000Expected 10/03/2027
Min.: 1
Mult.: 1

Tube PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 1 323In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GE 1 F 1 378In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 200V AC/DC Dual 4PIN 1.8ohms 0.4A 167In Stock
100Expected 15/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS HS SOP 18In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 2A 60V SPST 218In Stock
500Expected 11/05/2027
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.9 mm (0.154 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350MA 400V SPST 53In Stock
200On Order
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.9 mm (0.154 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v .35a DIP Form A Norm-Open 42In Stock
300Expected 18/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 100v 1.3A DIP Form A Norm-Open 40In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.9 mm (0.154 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 200v .65A DIP Form A Norm-Open 112In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 650 mA 200 VAC 1 Form A (SPST-NO) DIP-4 MOSFET 50 mA - 40 C + 85 C AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 115In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.14 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 840In Stock
1 000On Order
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.14 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 120 mA SOP Form A Norm-Open 3 229In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V SPST 503In Stock
17 400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 543In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.14 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 187In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd 605In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form B Norm-Clsd 62In Stock
2 000On Order
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GE 1 F 588In Stock
4 000On Order
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 59In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open 28In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 400 VAC 1 Form A (SPST-NO) 1.3 VDC to 5 VDC SIP-4 MOSFET - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industry Solid State Relays - PCB Mount 2.6A 100V 4PIN SPST 16In Stock
1 000On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.6 A 100 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ