Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.16 MAX OHMS 48In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 2 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS147
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14 OHMS MAX 39In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT136
MEDER electronic Solid State Relays - PCB Mount 1 Form A 350V AC/DC 120mA, 6-DIP 161In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 1 Form A 350V AC/DC 120mA, 6-SMD 173In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 8-SMD 187In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 1 Form A 60V AC/DC 500mA, 6-DIP 78In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-36
MEDER electronic Solid State Relays - PCB Mount 1 Form A 60V AC/DC 100mA, 8-SOP 83In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-37
MEDER electronic Solid State Relays - PCB Mount 1 Form A 60V AC/DC 2.5-5.0A, 6-DIP 187In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-37
MEDER electronic Solid State Relays - PCB Mount 1 Form A 600V AC/DC 450mA, 8-SOP 63In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 80 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-38

MEDER electronic Solid State Relays - PCB Mount 2 Form A 350V AC/DC 500mA, 4-DIP 85In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 110 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 2 Form A 350V AC/DC 100mA, 4-SMD 16In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 2 Form A 60V AC/DC Low Leak 10nA, 4-SOP 63In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) SMP-37
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly 1 994In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron
4 800On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE
4 485On Order
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM

Panasonic Industry Solid State Relays - PCB Mount RF SOP 4 FORM A CXR10
2 549On Order
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO 80V 0.35A SOP4
4 300On Order
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS DC High Capacity type Relay
640Expected 26/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 1.35 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQZ
Panasonic Industry Solid State Relays - PCB Mount 3A 60V 4PIN SPST
3 060On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS 1 FormA SIL 6.0A @ 60V AC/DC
2 000On Order
Min.: 1
Mult.: 1

Tube PCB Mount 6 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SIL-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industry Solid State Relays - PCB Mount 0.5A 400V SPST
3 507On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR
8 644On Order
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1009
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY OPTO NSOIC4 30V 1.2A
36 595On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1020
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay
25 995Expected 03/12/2026
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1114
IXYS Integrated Circuits Solid State Relays - PCB Mount AC Switch 3A, 600V
8 990On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1966