Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay
1 782Expected 16/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1510
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay
1 100Expected 01/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1563
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC
100Expected 28/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.65 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1779
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC
400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 1 kVDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1788
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SIP
276Expected 11/12/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1906
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NC SS OptoMOS Relay
498Expected 28/05/2027
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VDC 2 Form B (DPST-NC) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2125
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A
425Expected 25/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 10.16 mm (0.4 in) 3.302 mm (0.13 in) CPC2907B
IXYS Integrated Circuits Solid State Relays - PCB Mount AC, Zero Cross Solid State Switch
195Expected 09/06/2027
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 20 VAC to 280 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 38.1 mm (1.5 in) 3.807 mm (0.15 in) 17.78 mm (0.7 in) CPC40055
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP
725Expected 09/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 99In Stock
250Expected 25/02/2027
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA127
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay
2 156On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA717
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA
1 825On Order
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
Teledyne Relays Solid State Relays - PCB Mount Relay

Tube PCB Mount 1.5 A 100 VDC 1.1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) C60
Teledyne Relays Solid State Relays - PCB Mount RELAY SOLID STATE 60V
No
Tube PCB Mount 1 A 60 VDC 0 VDC to 18 VDC MOSFET CD
IXYS Integrated Circuits CPC2330N
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole 350V, 120mA, 8-Pin
500On Order
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330
Teledyne Relays SZD20CD
Teledyne Relays Solid State Relays - PCB Mount 1A 80VDC Circ. Protect SMT
Tube PCB Mount 1 A 80 VDC 2 VDC to 3 VDC MOSFET 20 mA - 55 C + 105 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) ZD20CD
Teledyne Relays SZD20CFT
Teledyne Relays Solid State Relays - PCB Mount 2A 60VDC Thru-Hole
Tube PCB Mount 2 A 60 VDC 2 VDC to 3 VDC MOSFET 20 mA - 55 C + 105 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) ZD20CF
Omron Electronics Solid State Relays - PCB Mount 400V SPST-NO SOP4 SMT 120mA 35ohm Gull
400Expected 18/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open
100On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) 1.35 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 600v 50mA DIP Form A Norm-Open
99Expected 05/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 50mA DIP Form A Norm-Open
30Expected 21/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 400 VAC 1 Form A (SPST-NO) DIP-6 MOSFET 50 mA - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount 200v 70mA DIP Form A Norm-Open
71Expected 21/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 70 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST
342Expected 07/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 100v 350mA DIP Form A Norm-Open
100Expected 20/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd
150Expected 21/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) SMD DIP-6 MOSFET 50 mA 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV