Tube Solid State Relays - PCB Mount

Results: 1 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 400v 150mA DIP Form B Norm-Clsd
23Expected 14/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open
50Expected 21/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC DIP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open
100Expected 30/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V Single Pole SIP Power Relay
200Expected 16/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1926
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Power Relay
140On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1983
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole Combination 1A/1B
150Expected 01/02/2027
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA127
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 98In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB111
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SMD
200Expected 25/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA140
IXYS Integrated Circuits PBA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR
100Expected 08/04/2027
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST
156Expected 11/01/2027
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Infineon Technologies Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000

Tube PCB Mount 550 mA 100 VDC 1 Form A (SPST-NO) 1.2 VDC MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.93 mm (0.155 in)
Infineon Technologies Solid State Relays - PCB Mount 400V 1 FORM A PHOTO VOLTAIC RELAY Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 1 700
Mult.: 50

Tube PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 1A-GP Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC DIP-6 MOSFET ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-8 MOSFET 30 mA - 40 C + 85 C G3VM
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 2A 4-10VDC Solid State Relays Non-Stocked Lead-Time 38 Weeks
Min.: 4 200
Mult.: 4 200

Tube PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 MOSFET 15 mA 24 mm (0.945 in) 5 mm (0.197 in) 13 mm (0.512 in) SSRA
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tube
Panasonic Industry Solid State Relays - PCB Mount 400v 180mA DIP Form A Norm-Open Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 180 mA 400 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET 50 mA 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 150mA DIP Form A Norm-Open Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 2.3 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500

Tube PCB Mount 1 Form A (SPST-NO) DIP-6 MOSFET AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 1 Form A (SPST-NO) SMD DIP-6 MOSFET 50 mA 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 1 Form A (SPST-NO) DIP-6 MOSFET AQV