330 uF 15 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x15 20% 3.5LS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

330 uF 16 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 455 mA - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 16V High Reliability Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 455 mA - 55 C + 105 C Straight Radial UPJ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 330uF 18x15 20% 7.5LS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

330 uF 63 VDC 18 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.08 A 78 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35 Volts 20% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 780 mA - 55 C + 105 C Straight Radial UPJ Ammo Pack


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330UF 16V AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC 8 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 595 mA - 55 C + 105 C Cut Radial UPM AEC-Q200 Ammo Pack


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 105c AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 25 VDC 10 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % - 55 C + 105 C Radial UPM AEC-Q200 Ammo Pack


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63V 20% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

330 uF 63 VDC 18 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C Snap In Radial UPM AEC-Q200


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
330 uF 35 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C Snap In Radial UPM
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
330 uF 25 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 730 mA - 55 C + 105 C Straight Radial UPW
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
330 uF 100 VDC 18 mm 15 mm 20 % 540 mA + 105 C Radial