PHC1255400KR

Nichicon
647-PHC1255400KR
PHC1255400KR

Mfr.:

Description:
Film Capacitors Cylindrical. axial 34 x 53

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
40 uF
250 VDC
Axial
Polypropylene (PP)
53 mm (2.087 in)
General Film Capacitors
10 %
2 Pin
3.9 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 34 mm
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHC Axial Film Capacitors

Nichicon PHC Film Capacitors are high-current, high-frequency, axial film capacitors. The PHC capacitors offer 0.1µF to 60µF nominal capacitance, 250VDC to 850VDC rated voltage, and 4.5A to 14A IRMS current. This Nichon series is designed for industrial and motor speed controls, high-frequency electronic ballasts, switching mode power supplies, resonant circuits, induction heaters, and high-end audio.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products