5 uF 250 VDC Film Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Film Capacitors 250VDC 5mmuF 10% MPET L/S=27.5mm 387In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polyester 12.5 mm (0.492 in) 31 mm (1.22 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 250V 5uF 5% 51In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.4 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 250V 5uF LS=27.5MM 5% 160VAC 48In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 250V 10% 120In Stock
300Expected 26/10/2026
Min.: 1
Mult.: 1

5 uF 250 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 3.4 mOhms 18.5 mm x 34 mm Straight - 40 C + 100 C PHC Bulk
Nichicon Film Capacitors Boxed. radial 14 x 28 x 32 102In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C PHB Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 250V
100Expected 24/11/2026
Min.: 1
Mult.: 1

5 uF 250 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 175 VAC 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 930C Bulk
KEMET Film Capacitors 250volts 5uF 20% Non-Stocked Lead-Time 38 Weeks
Min.: 1 080
Mult.: 216

5 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 20 % - 55 C + 105 C R74 Tray
Panasonic Industry Film Capacitors 250VDC 5uF 10% MPET L/S=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
5 uF 250 VDC Radial Polyester General Film Capacitors 10 % 2 Pin Crimped - 40 C + 105 C ECQE(W) Bulk
Nichicon Film Capacitors Cylindrical. axial 16.5 x 32 Non-Stocked

5 uF 250 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 3.4 mOhms Straight - 55 C + 105 C Bulk