7 uF Radial Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 7uF 900Vdc 32x37x22mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
1,86 €
Min.: 1 120
Mult.: 70
7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 10 % 2 Pin 7.2 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 7uF 900Vdc 42x29x17mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
2,24 €
Min.: 1 008
Mult.: 63
7 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 29 mm (1.142 in) Film Capacitors 10 % 2 Pin 13 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 F 900 VDC 17x34.5x31.5 PCM27.5 Non-Stocked Lead-Time 18 Weeks
7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 13 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk