Littelfuse AUMOV Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 3 365In Stock
0,748 €
0,484 €
0,427 €
0,399 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 5 813In Stock
0,533 €
0,336 €
0,293 €
0,273 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2 926In Stock
1,26 €
0,844 €
0,751 €
0,705 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6 327In Stock
0,327 €
0,202 €
0,175 €
0,162 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
0,636 €
0,399 €
0,291 €
0,271 €
0,264 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370In Stock
1,62 €
1,01 €
0,755 €
0,706 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
1,33 €
0,82 €
0,621 €
0,581 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2 418In Stock
0,593 €
0,379 €
0,333 €
0,31 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3 927In Stock
Cut Tape
0,671 €
0,398 €
0,276 €
0,256 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 1 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 897In Stock
1,18 €
0,771 €
0,682 €
0,632 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 10mm Epoxy AEC-Q200 AUMOV 11 677In Stock
0,482 €
0,305 €
0,267 €
0,248 €
0,241 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 5 A 5 J 4.65 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 10mm Phenolic AEC-Q200 AUMOV 5 400In Stock
0,525 €
0,333 €
0,291 €
0,285 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2.55 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5 029In Stock
0,525 €
0,333 €
0,291 €
0,271 €
0,264 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 3 252In Stock
7 200On Order
0,86 €
0,561 €
0,495 €
0,45 €
0,437 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 13.5 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 3 017In Stock
0,817 €
0,53 €
0,467 €
0,437 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 895In Stock
2 400Expected 30/11/2026
0,817 €
0,53 €
0,467 €
0,437 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 18.75 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3 230In Stock
0,31 €
0,194 €
0,169 €
0,156 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE 2 112In Stock
0,353 €
0,221 €
0,192 €
0,178 €
0,169 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 42V 10mm Epoxy AEC-Q200 AUMOV 358In Stock
0,507 €
0,323 €
0,282 €
0,263 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 10mm Phenolic AEC-Q200 AUMOV 4 059In Stock
0,525 €
0,333 €
0,291 €
0,271 €
0,264 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 14mm Epoxy AEC-Q200 AUMOV 276In Stock
0,628 €
0,402 €
0,353 €
0,329 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5.55 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1 441In Stock
0,783 €
0,507 €
0,446 €
0,418 €
0,416 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 173In Stock
0,937 €
0,615 €
0,543 €
0,509 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 682In Stock
0,886 €
0,58 €
0,513 €
0,482 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 14mm Phenolic AEC-Q200 AUMOV 1 155In Stock
0,645 €
0,415 €
0,364 €
0,34 €
0,335 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 10 A 10 J 10.2 nF - 40 C + 125 C AEC-Q100 Bulk