Coupler Marki Microwave Signal Conditioning

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Impedance Termination Style Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave Signal Conditioning The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave Signal Conditioning The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Combiners 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The MQS-0218SM is a MMIC 2GHz - 18GHz 90 splitter/combiner. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MQS-0218SM is available as a 4 x 4 mm QFN package. 8In Stock
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 1In Stock
2Expected 05/10/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Combiners Connector
Marki Microwave Signal Conditioning The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
3On Order
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave Signal Conditioning This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 50 GHz.
1Expected 23/10/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CBR16-0006 offers the highest directivity of any standalone 6 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
1Expected 29/01/2027
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The C20-0R520 is a broadband 0.5-20 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
2Expected 25/09/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The C13-0140 is a broadband 1-40 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
1Expected 24/12/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MQS-0518SM is a MMIC 5 GHz - 18 GHz 90 splitter/combiner. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MQS-0518SM is available as 4X4 mm QFN Package. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A 4 to 40 GHz quadrature (90) hybrid. The QH-0440 is suitable for applications such as single sideband upconverters, image rejection downconverters, IQ modulators, balanced amplifiers, microwave correlators, and microwave Butler matrices. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE10-0R620T is a next generation broadband 600MHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE20-0220T is a next generation broadband 2GHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility, Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE10-1R540 is a next generation broadband 1.5GHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE13-0220T is a next generation broadband 2GHz to 20GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE13-0240 is a next generation broadband 2GHz to 40GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE10-1R520T is a next generation broadband 1.5GHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE16-0220T is a next generation broadband 2GHz to 20GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Signal Conditioning