Panasonic ZNR Varistors

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 120V 600A VFM ZNR SURGE ABSORBER 2 194In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 200V 600A VFM ZNR SURGE ABSORBER 4 534In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 5 209In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470V 300A SMD SUR ABSORB ZNR VF 2 045In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 834In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 325In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 85 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors 20MM SUR ABSORBER 200V 8000A ZNR 2In Stock
100Expected 11/01/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 130 VAC 170 VDC 200 V 340 V 8 kA 80 J 2.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 8KA 48x42x14mm 5In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorber Type E 15In Stock
100Expected 04/01/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 320 VDC 390 V 650 V 8 kA 130 J 1.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 8kA 65In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V 8 kA 140 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC300Vrms, Peak Current 8kA 18In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 300 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 2In Stock
20Expected 19/10/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV 25 kA 620 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 780V 30A 60x55x14mm 1In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1.9 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber 4 706In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber 91In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 856In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber 199In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber 229In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber 89In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber 222In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 330V Bulk ZNR Surge Absorber 72In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10.5 mm 3.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber 795In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber 207In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000volts 4500A 10mm Straight Leads 28In Stock
4 000Expected 03/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk