Panasonic ZNR Varistors

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 150V 1250A ZNR SUR ABSORBER 7MM 13In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 589In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A201 7 325In Stock
10 000Expected 01/03/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 380In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.3 J 3.6 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 238In Stock
4 000Expected 02/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 500 A 1.6 J 3.4 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 509In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Industry Varistors 33V 2.5A CLAMP 187In Stock
6 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 500 A 2 J 2.9 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A331 2 002In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 28 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A361 735In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors 39V 250A ZNR SUR ABSORBER 7MM 13In Stock
19 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 2.4 J 1.6 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 85In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 35 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A431 5 816In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J 120 pF - 40 C + 85 C
Panasonic Industry Varistors 30V 2.5A CLAMP 10 001In Stock
40 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 500 A 2.8 J 1.55 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A471 4 998In Stock
10 000Expected 24/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 56V 250A ZNR SUR ABSORBER 7MM 315In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 3.4 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors 68V 2.5A CLAMP 3 615In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 746In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 500 A 2.3 J 1.55 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 335In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 124In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 11 nF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 240In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3.5 kA 39 J 410 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 520In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 10In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.8 J 6.3 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 864In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 1 kA 5.6 J 5.2 nF - 40 C + 85 C
Panasonic Industry Varistors 1KV 2500A ZNR SUR ABSORBER 10MM 2 036In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 49In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C