2.4 GHz PCB Antennas Antennas

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Walsin RGFRA9937380A3T
Walsin Antennas 2.55GHz 2dBi 9.9x3.7x3.8 Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel, Cut Tape
Walsin RGFRA9937380AxT
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
Soldered Antennas WiFi 2.4G PCB antenna with IPX connector, frequency 2.4GHz, cable length 120mm, dimensions 50x15x0.15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Antennas 2.4 GHz IPX 50 mm 15 mm 0.15 mm Bulk
Ezurio 2150-00006
Ezurio Antennas Antenna Microstrip Non-Stocked
Min.: 100
Mult.: 100
No
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna Microstrip 2.4 GHz 1 Band MMCX Male