Chip SMD/SMT Antennas

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
TDK Antennas CERAMIC CHIP ANTENNA 5GHz WLAN+BT Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.95 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT165550 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA3NA4L2G45NS0D1T Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
Antenova Antennas Zoma TransferJet RF Coupler Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Unspecified Antennas PCB Antennas Passive Antenna 4.2 GHz 4.76 GHz Chip Ceramic - 22 dB 560 MHz 50 Ohms - 40 C + 140 C 1 Band PCB Mount SMD/SMT 4.48 GHz Transfer Jet Applications, Handsets, PC, Laptops, Tablets, Cameras, M2M 4 mm 4 mm 0.4 mm Zoma Reel, Cut Tape
Inventek Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel
TE Connectivity Antennas PCB ANTENNA SINGLE BAND TAPE AND REELED Non-Stocked Lead-Time 13 Weeks
Min.: 14 000
Mult.: 14 000
: 3 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2300-2690MHz 50Ohm Non-Stocked
Min.: 500
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Multilayer 2.3 GHz 5.875 GHz Chip Multilayer - 2 dBi, - 3 dBi, - 4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 10 mm 10 mm 0.8 mm WE-MCA Reel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1570-1580MHz 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.5 GHz 1.575 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.69 dBi 50 Ohms 2.5, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Applications 3.2 mm 1.7 mm 0.5 mm WE-MCA Reel
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2 700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.8 GHz Chip 0.5 dBi 150 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
Taoglas Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 418MHz Non-Stocked Lead-Time 10 Weeks

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube
Antenova Antennas KIRBii 868/915 MHz Chip Antenna Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel
Taoglas Antennas Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 315MHz Non-Stocked

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
Walsin RFANT5220110A1T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel