Adhesive Mount Antennas

Results: 1 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 963In Stock
5,87 €
4,10 €
3,88 €
3,36 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 150 mm Coax 208482
Molex Antennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 50mm Cable Lg., Compatible w/ MHF-1 Plug 6 529In Stock
2,85 €
1,86 €
1,75 €
1,49 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.75 dBi, 6.75 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996

Molex Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
29In Stock
87,81 €
76,25 €
74,05 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC GPS LoRAN, SigFox, LPWAN, WLAN IoT, ISM, UWB Module Rectangular 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB 50 Ohms 2 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz 155 mm 65 mm 20 mm IP66 1 M LMR200 x 4, 1 M RG174 216589

TE Connectivity Antennas WIFI DB ANT ASSY W/160MM CABL 1 679In Stock
2,44 €
2,10 €
1,99 €
1,82 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
Ezurio Antennas Embed,MNblade,80A,113IPX 399In Stock
1,47 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 2 dBi to 2.5 dBi, 2.5 dBi to 4.8 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.42 in 0.475 in 80 mm RF1.13 Mini-Nanoblade
Molex Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 828In Stock
8,04 €
3,68 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 50 mm Coax 207901
Molex Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 294In Stock
10,91 €
8,63 €
8,18 €
7,55 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.6 dBi, 4.5 dBi, 4.8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 250 mm Coax 207901
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 983In Stock
16,21 €
14,12 €
13,40 €
11,02 €
10,72 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 50mm Cable Lg., Compatible w/ MHF-1 Plug 5 953In Stock
3,28 €
2,13 €
2,01 €
1,71 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901
Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 200mm Cable Lg., Compatible w/ MHF-1 Plug 7 842In Stock
3,46 €
2,25 €
2,12 €
1,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole, Dipole 2.5 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3 dBi, 5.4 dBi, 4.45 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 55.2 mm 19.2 mm 1.13 mm 208482
Molex Antennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug 1 557In Stock
2,19 €
1,89 €
1,79 €
1,64 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 150mm Cable Lg., Compatible w/ MHF-1 Plug 6 344In Stock
3,46 €
2,25 €
2,12 €
1,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.25 dBi, 6.05 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s 582In Stock
11,46 €
9,75 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Module Puck - 1 dBi, 1.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 5.85 GHz 15 mm 3 M RG174 214048 Tray
Molex Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
101In Stock
49,63 €
46,16 €
44,82 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi 698 MHz to 5925 MHz 8 Band Adhesive Mount Connector SMA Plug 95 mm 95 mm 38 mm 219264 Bulk
KYOCERA AVX Antennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- 33In Stock
28,68 €
25,07 €
23,92 €
22,07 €
21,45 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.575 GHz 1.602 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Square 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi 50 Ohms 2.0:1, 5.0:1, 3.8:1, 2.3:1 - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005249 Bulk
Pulse Electronics Antennas Ant Active GNSS Adh Mnt 5m SMA
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
61In Stock
19,47 €
16,98 €
16,11 €
13,44 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Module Puck 26 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 53 mm 29.9 mm 6.6 mm IP65 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole RPSMA, 79'' Cable 113In Stock
16,37 €
15,20 €
15,07 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115In Stock
12,73 €
11,62 €
11,06 €
10,12 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
IoT Antennas Antennas Wi-Fi Dual Band Antenna PCB 25x7mm 1.37 mm Micro-cable 373In Stock
3,40 €
2,94 €
2,75 €
2,44 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz WiFi PCB Trace 2.6 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 25 mm 7 mm 0.85 mm 1.37 mm Bulk
IoT Antennas Antennas PCB Antenna 2400-2500 5150-7125 MHz AMC 471In Stock
4,29 €
3,71 €
3,51 €
3,10 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN PCB Trace 3.4 dBi, 4 dBi, 4.2 dBi 50 Ohms 1 W - 40 C + 65 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 50.4 mm 13.8 mm 0.7 mm 1.13 mm Bulk

Molex Antennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 326In Stock
3,45 €
2,85 €
2,35 €
2,24 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
Molex Antennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 200mm Cable Lg., Compatible w/ MHF-1 Plug 6 186In Stock
4,02 €
2,66 €
2,51 €
2,27 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5 dBi, 5.7 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
179In Stock
67,24 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 960 MHz 1.561 GHz 8 Band Adhesive Mount Connector SMA Male 161 mm 115 mm 217853 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, MHF4 476In Stock
4,51 €
3,02 €
1,61 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Taoglas Antennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 74In Stock
21,03 €
18,75 €
18,18 €
18,17 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Dipole 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz First Tier Automotive Application 105 mm 30 mm 7.7 mm RG174 Phoenix Bulk