Adhesive Mount Antennas

Results: 1 624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 150mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s 2 300In Stock
2,73 €
2,41 €
2,14 €
1,94 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
KYOCERA AVX Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C 165In Stock
28,69 €
25,08 €
23,87 €
20,11 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 15x15 LNA 1.13 UFL 339In Stock
9,18 €
9,01 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 6.7 dBi, 13.9 dBi, 13.9 dBi, 12.4 dBi 50 Ohms 3.5, 2.4, 1.5, 1.4 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Plug 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions 15 mm 15 mm 6.6 mm 60 mm RF1.13 GNSSCP Tray
Taoglas Antennas GPS/GLONASS/BeiDou/Galileo Dual Feed Single Patch Antenna 25*24*4mm 136In Stock
16,85 €
14,68 €
13,01 €
11,40 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 151 MHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1.4 dBi, 3.1 dBi, 1.7 dBi 22 MHz 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems 25 mm 25 mm 4 mm Tray
Taoglas Antennas Genesis GEN.4 4-in-1 4x Wideband Cellular (600-7125 MHz) White Adhesive Mount Antenna 20In Stock
87,65 €
77,25 €
73,70 €
71,51 €
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Antenna 617 MHz 7.125 GHz 8.5 dBi 50 Ohms 10 W - 40 C + 85 C 9 Band Adhesive Mount IP67 TGC-200
Antenova Antennas WLAN/GNSS Dual Ant. 100mm Cable w/Ipex 100In Stock
6,68 €
5,03 €
4,76 €
4,12 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
38In Stock
37,07 €
32,58 €
28,66 €
28,42 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
Antenova Antennas 2.4-2.5 & 4.9-5.9GHz 150mm cable 526In Stock
4,30 €
2,85 €
2,69 €
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 56In Stock
6,26 €
4,71 €
4,45 €
3,86 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Moseni Bulk
Maxtena Antennas Omni-Directional 4G LTE Antenna (100-00143-01) 3In Stock
19,32 €
16,68 €
15,82 €
14,65 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 4.5 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Adhesive Mount SMA Male SMA Male Gateways, Modems, Routers 101.5 mm 77.6 mm 15.8 mm Bulk
Antenova Antennas Dromus 2.4 & 5 GHz 150mm cable 414In Stock
4,14 €
2,73 €
2,59 €
2,34 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.5 dBi, - 1.8 dBi 50 Ohms 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 30 mm 6 mm 0.15 mm 150 mm RF1.13 Dromus Bulk

Siretta Antennas ADHESIVE MOUNT GPS ANTENNA 3M RG174, SMB MALE CONNECTOR 7In Stock
18,85 €
13,66 €
13,19 €
12,20 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.57442 GHz 1.57642 GHz GPS 26 dB 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount SMB Male SMB Male GPS 20 mm 20 mm 4 mm IP67 RG174
Lantronix Antennas Two in one LTE RG174 SMA male 10In Stock
10Expected 17/11/2026
24,74 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO Cellular (NBIoT, LTE) Module Puck 2 Band Adhesive Mount Connector SMA-Male IP67 RG174 G520 Bulk
Maxtena Antennas GPS GLONASS Active External Antenna
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
28,47 €
23,74 €
22,05 €
20,65 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.59 GHz GLONASS, GPS Patch Microstrip 30 dB 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA / TNC / Other 1.59 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 48 mm 39 mm 1.4 mm 3 M RG174
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 150mm Cable MHF Co 368In Stock
4,07 €
2,69 €
2,55 €
2,30 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
Pulse Electronics Antennas Internal Quad Band PWB 3G/2G 9In Stock
7,27 €
5,99 €
4,96 €
4,58 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace T-Bar 1.33 dBi, 1.5 dBi, 3.75 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Satellite Tracking, ISM Applications, Wireless Applications 87 mm 25 mm 0.2 mm 56 mm RF1.13 Bulk
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 2In Stock
26,02 €
21,93 €
20,83 €
19,32 €
18,40 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Antenova Antennas Inca 433MHz Antenna 200mm Cable 200In Stock
6,54 €
4,92 €
4,65 €
4,03 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 200 mm RF1.13 Inca Bulk
Maxtena Antennas 30In Stock
13,28 €
10,51 €
9,96 €
9,20 €
Min.: 1
Mult.: 1
Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz 1 629In Stock
2,32 €
1,46 €
1,45 €
1,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Lantronix 60140
Lantronix Antennas ANT-12a 2G/3G 2m cable 249In Stock
21,06 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 2G/3G, Cellular (NBIoT, LTE) GPS UHF Module I-Bar Adhesive Mount Connector FAKRA-SMB RG174 Bulk
Taoglas Antennas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA 241In Stock
18,10 €
15,78 €
14,04 €
12,77 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 1.5 dBi, 5.1 dBi 50 Ohms 1.7:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz, 5.5 GHz Wireless Application 31 mm 31 mm 0.1 mm 100 mm RF1.37 Freedom Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, UFL 579In Stock
2,77 €
2,68 €
2,61 €
2,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Antenova Antennas Antenova FPC Cellular antenna direct connect to host PCB 229In Stock
5,03 €
4,36 €
4,12 €
3,83 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 410 MHz 470 MHz Cellular, LTE 2.8 dBi, 1.7 dBi, 1.1 dBi 50 Ohms 2.2:1, 2.2:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount U.FL 410 MHz, 450 MHz Automated Meter Reading , Advanced Metering Infrastructure and Smart Grids 101 mm 20 mm 0.15 mm Atta Bulk
KYOCERA AVX Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector 582In Stock
2,73 €
2,36 €
2,23 €
2,05 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 50 Ohms 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.40 mm 150 mm Coax W1 Family Bulk