Magnetic Mount Antennas

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas LOW COST GPS, 28DB , LOW NOISE (1.5DB), 3M, MSMA Non-Stocked Lead-Time 2 Weeks
44,93 €
42,75 €
42,74 €
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHZ 1585.42 MHZ GNSS - 40 C + 85 C Magnetic Mount Connector SMA Male 52.1 mm 59.2 mm 13.6 mm IP67 174
PCTEL / Amphenol Antennas 26 DB ACT GPS,MAG MNT,MSMA Non-Stocked Lead-Time 2 Weeks
29,70 €
26,79 €
26,03 €
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol Antennas GPS L1/L2, 33DB, ACTIVE VEHICULAR MAG MOUNT ANTENNA Non-Stocked Lead-Time 2 Weeks
379,21 €
348,62 €
343,48 €
Min.: 10
Mult.: 10
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz, 1217.6 MHz 1585.42 MHz, 1237.6 MHz GPS, GNSS 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Female 0.95 in IP67
2J Antennas Antennas MINI-POINTER 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
13,10 €
11,40 €
10,80 €
9,99 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1 dBi, 2.4 dBi, 2.1 dBi 50 Ohms 1.3:1, 1.5:1, 1.9:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 MINI-POINTER Bulk
2J Antennas Antennas DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 6 Weeks
12,66 €
11,01 €
10,44 €
9,65 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas Antennas DART 4GLTE 450 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
15,90 €
13,84 €
13,13 €
12,15 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE 3 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 450 MHz LL100 DART Bulk
2J Antennas Antennas MINI-POINTER 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
14,40 €
12,53 €
11,88 €
10,95 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.2 dBi, 2.2 dBi, 2.7 dBi 50 Ohms 1.7:1, 1.8:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LL100 MINI-POINTER Bulk
2J Antennas Antennas POINTER 2.4GHz/WIFI/LPWA/BT/ZIGBEE/RFID/ISM MAGNETIC MOUNT Non-Stocked Lead-Time 6 Weeks
10,98 €
9,54 €
9,04 €
8,34 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi 1.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic Mount RP-SMA Male 2.4 GHz IP67 RG174 POINTER Bulk
2J Antennas Antennas POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 6 Weeks
10,78 €
9,37 €
8,88 €
8,20 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas Antennas DART 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 8 Weeks
13,00 €
11,08 €
10,50 €
9,70 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz LMR100 DART Bulk
2J Antennas Antennas DART 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
12,27 €
10,66 €
10,11 €
9,35 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.8 dBi, 1.1 dBi, 2.8 dBi 50 Ohms 1.7:1, 1.9:1, 2.2:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 DART Bulk
2J Antennas Antennas STELLAR 9in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
165,27 €
143,35 €
142,80 €
Min.: 5
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5.1 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
133,24 €
115,46 €
112,76 €
101,40 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5 dBi, 5.2 dBi, 5.6 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas Antennas 4G LTE/3G/2G GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
50,08 €
43,90 €
41,77 €
38,85 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 4.3 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.0:1, 2.3:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas Antennas 4G LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
80,00 €
70,35 €
67,01 €
62,44 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.9 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1, 2:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male LTE, GPS 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M Non-Stocked Lead-Time 6 Weeks
39,20 €
34,32 €
32,63 €
30,32 €
28,93 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G WIFI GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
69,02 €
60,65 €
57,78 €
53,81 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.7 dBi, 3.6 dBi, 50 Ohms 2.6:1, 2.5:1, 1.6:1, 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, LL100 FALCON
2J Antennas Antennas GNSS/L1 ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
33,61 €
29,40 €
27,94 €
25,94 €
24,74 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS/Glonass Antenna 1.57542 GHz 1.61 GHz GPS, Glonass 26 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male IP67 RG174 MINI-WAFER
2J Antennas Antennas 4G LTE /3G/2G MAGNETIC Non-Stocked Lead-Time 6 Weeks
34,61 €
30,30 €
28,81 €
26,75 €
25,63 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 5.8 dBi 50 Ohms 1.3:1, 1.9:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
56,87 €
49,91 €
47,50 €
44,20 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
67,90 €
59,65 €
56,88 €
52,97 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2:1, 2.2:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3-in-1 MIMO, 3x WIFI 6E / WIFI 7 High Performance IP67 IP69 Magnetic Mount Non-Stocked Lead-Time 6 Weeks
90,15 €
79,34 €
75,44 €
70,47 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBi, 7.1 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 LL195 BULLION
2J Antennas Antennas 4-in-1 MIMO, 4x WIFI 6E / WIFI 7 High Performance IP67 IP69 Magnetic Mount Non-Stocked Lead-Time 6 Weeks
101,76 €
89,63 €
85,26 €
79,69 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBI, 7.1 dBi, 5.6 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1, 1.7:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 LL195 BULLION
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO MAGNETIC M Non-Stocked Lead-Time 6 Weeks
194,58 €
172,13 €
164,05 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
210,73 €
186,51 €
177,80 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1, 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION