2 Band Antennas

Results: 1 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

Molex Antennas Cellular 790-2700MHz Penta-band Ceramic Antenna 4 754In Stock
4,10 €
3,55 €
3,36 €
3,09 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 790 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX IoT, ISM Chip Ceramic 0.6 dBi, 4.8 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz 33 mm 6 mm 3 mm 204774

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 631In Stock
5,79 €
4,35 €
4,12 €
3,57 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 200 mm Coax 208482
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1 506In Stock
1,77 €
1,53 €
1,45 €
1,12 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 295In Stock
17,48 €
15,90 €
12,41 €
12,00 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antennas 860-960MHz Short Elemnt for MAG Bases 639In Stock
7,91 €
5,42 €
5,28 €
4,84 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1 972In Stock
Cut Tape
1,96 €
1,70 €
1,60 €
1,47 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 2 000
Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
Taoglas Antennas Ultima MA530 2in1 Permanent Mount 2* Wi-Fi(including Wi-Fi 6) MIMO 172In Stock
26,56 €
19,61 €
18,82 €
17,68 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Module Dome 3.5 dBi, 1.6 dBi 50 Ohms 3:1, 3:1 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety 19.6 mm IP67, IP69K RG174 x 2 Ultima Bulk
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 729In Stock
3,14 €
2,68 €
2,50 €
2,34 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN ISM, U-NII PCB Trace T-Bar 4 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 200 mm Coax 146187
Molex Antennas 824MHz-2170MHz Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2 403In Stock
3,87 €
2,57 €
2,00 €
1,87 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 0 dBi, 3.6 dBi 2 Band Adhesive Mount Connector IPEX MHF 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 207235

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 422In Stock
3,76 €
2,70 €
2,51 €
2,31 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 100 mm Coax 208482 Bulk
Pulse Electronics Antennas GPS MULTI-MODE 13X13MM PA NPB 407In Stock
17,67 €
15,78 €
14,32 €
13,43 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics Antennas 5G FR1 617-7125MHz Swivel Mount Dipole 223mm Length 194In Stock
14,05 €
12,23 €
11,60 €
9,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Swivel 617 MHz 7.125 GHz WiFi Blade 0.9 dBi, 3.8 dBi 50 Ohms - 40 C + 85 C 2 Band Screw Connector SMA Male IP65 Bulk
Taoglas Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 9 510In Stock
Cut Tape
0,915 €
0,762 €
0,725 €
0,67 €
Reel
0,604 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
5,13 €
4,44 €
4,20 €
3,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 6 161In Stock
Cut Tape
1,52 €
0,941 €
0,855 €
0,638 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 10 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2 826In Stock
3,05 €
2,61 €
2,43 €
2,27 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN ISM, U-NII PCB Trace T-Bar 4.2 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 150 mm Coax 146187
Molex Antennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm 7 346In Stock
Cut Tape
1,53 €
1,20 €
1,17 €
0,959 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 1 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1 718In Stock
2,02 €
1,68 €
1,53 €
1,40 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 849In Stock
2,70 €
2,34 €
2,02 €
1,87 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
55,63 €
48,84 €
39,22 €
39,21 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4 900In Stock
Cut Tape
2,30 €
1,45 €
1,06 €
0,995 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 5 000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 251In Stock
2,78 €
2,34 €
2,24 €
2,09 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN ISM, U-NII PCB Trace T-Bar 3.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 300 mm Coax 146187
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3 158In Stock
3,05 €
2,64 €
2,32 €
2,14 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
Molex Antennas 698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT 4 376In Stock
Cut Tape
3,07 €
2,66 €
2,43 €
2,22 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 600
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN IoT, ISM Chip Ceramic 1.3 dBi, 4.4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 38 mm 8 mm 3 mm 206760 Reel, Cut Tape
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1 179In Stock
6,19 €
Min.: 1
Mult.: 1
PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk