2 Band Antennas

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1 718In Stock
2,02 €
1,68 €
1,53 €
1,40 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 849In Stock
2,70 €
2,34 €
2,02 €
1,87 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
55,63 €
48,84 €
39,22 €
39,21 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4 900In Stock
Cut Tape
2,30 €
1,45 €
1,06 €
0,995 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 5 000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4 689In Stock
2,78 €
1,76 €
1,64 €
1,38 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
KYOCERA AVX Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C 165In Stock
29,62 €
25,89 €
24,65 €
20,61 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
Tallysman 33-3882-01-00
Tallysman Antennas 1In Stock
265,51 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.191 GHz 1.606 GHz GPS, GLONASS, BEIDOU, Galileo Dome Dome 2.8 dB, 3 dB, 4 dB, 4.5 dB, 35 dB 64 MHz, 47 MHz 1.8:1 - 40 C + 85 C 2 Band Connector 1.223 GHz, 1.582 GHz 66.5 mm 21.2 mm IP69K TW3882
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 1In Stock
177,79 €
155,05 €
150,76 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
Teltonika Antennas WIFI DuaL-Band SMA Antenna 49In Stock
8,52 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.905 GHz Whip 3.5 dBi 2400 MHz to 2483.5 MHz, 5150 MHz to 5905 MHz 50 Ohms 2 - 40 C + 75 C 2 Band Connector Connector RP-SMA Male 160 mm IP33
Maxtena Antennas High Performance 4G LTE Antenna 4G/LTE/CELLULAR/CDMA FUNCTIONALIT 4In Stock
24,94 €
21,53 €
20,42 €
18,91 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 990 MHz 50 Ohms 2.5 - 40 C + 70 C 2 Band Screw N Type N Connector Automotive, IoT, Telematics 82 mm IP67 RG58U Bulk
Tallysman Antennas eXtended filter, dual band 3In Stock
6Expected 29/12/2026
177,75 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
TE Connectivity Antennas Omni,VPOL,300-18in,N F
Due to size or weight of the product, your shipping charge may increase.
1In Stock
5Expected 12/01/2027
191,12 €
156,45 €
156,18 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 8 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 2600 mm 45.72 cm Coax OD9
Antenova Antennas WLAN/GNSS Dual Ant. 100mm Cable w/Ipex 85In Stock
6,90 €
5,19 €
4,91 €
4,25 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
TE Connectivity Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO 8In Stock
64,76 €
54,13 €
53,07 €
52,54 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 698 MHz 1.71 GHz 2 Band TRA6927M3
Antenova Antennas Dromus 2.4 & 5 GHz 150mm cable 394In Stock
4,27 €
2,82 €
2,67 €
2,42 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.5 dBi, - 1.8 dBi 50 Ohms 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 30 mm 6 mm 0.15 mm 150 mm RF1.13 Dromus Bulk
Tallysman Antennas Dual-band GNSS L1/L2 + Active Iridium Helical Antenna 2In Stock
176,71 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP69K Housed Bulk
Radiall Antennas GNSS ACTV ANT. LINR. POLAR. SMA SMALL 1In Stock
227,92 €
200,89 €
192,79 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 34.2 mm Bulk
Lantronix Antennas Two in one LTE RG174 SMA male 10In Stock
10Expected 27/11/2026
25,04 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO Cellular (NBIoT, LTE) Module Puck 2 Band Adhesive Mount Connector SMA-Male IP67 RG174 G520 Bulk
Maxtena Antennas Active Multi-Frequency Antenna External GPS, GLONASS, LTE
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
34,65 €
31,14 €
28,82 €
26,47 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS Module Puck 1 dBi, 1 dBi, 1 dBI, 2 dBi, 2 dBi 50 Ohms 2:1, 3.7, 3.5 , 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA / FAKRA 829 MHz, 1.57541 GHz, 1.602 GHz, 1.94 GHz, 2.495 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 48 mm 39 mm 1.4 mm IP67 1 M RG174/U
Maxtena Antennas Ultra Wideband 4G LTE Antenna 4G/LTE/GSM/CDMA/DCS FUNCTIONALITY 31In Stock
14,15 €
11,20 €
10,61 €
9,80 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi 3.5 dBi 50 Ohms 1:2.2 50 W 2 Band Direct / Permanent Mount SMA Male SMA Plug Gateways, Routers, WLAN 163 mm Bulk
Lantronix Antennas Mini Magnetic Antenna, SMA male 5In Stock
9,72 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM 2 Band Magnetic Mount Connector SMA-Male Bulk
Pulse Electronics Antennas Ant, LTE Clarity Plastic 4In Stock
5,82 €
4,38 €
4,14 €
4,09 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX PCB Trace LDS 5.2 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 2 Band PCB Mount Snap On 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz 40 mm 7 mm Tray
Teltonika Antennas COMBO MIMO MOBILE/GPS ROOF SMA ANTENNA 2In Stock
10Expected 14/12/2026
32,86 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Combo MIMO Mobile Antenna 698 MHz 2.69 GHz GPS Round 2.5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Connector SMA IP67 RG174
Antenova Antennas 2.4-2.5 & 4.9-5.9GHz 150mm cable 526In Stock
4,44 €
2,94 €
2,78 €
2,51 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk
Pulse Electronics Antennas Internal Tri-band ISM868/915MHz,2.4GHz 269In Stock
4,56 €
3,94 €
2,99 €
2,45 €
2,38 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 0.2 dBi, 4.1 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 82.5 mm 15.5 mm 0.5 mm 150 mm RF1.13 Internal Bulk