2 Band Antennas

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging


Silex Technology Antennas 5GHz/2.4GHz external antenna 835In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5 GHz 2 Band

SparkFun Antennas The TOP106 from TOPGNSS is a certified GNSS/GPS surveying antenna capable of receiving the L1/L2 bands for GPS GLONASS Galileo and BeiDou constellations. These 'UFO' antennas have incredible performance for the money. The antenna has a built in gr 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 1.198 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Radome 5 dBi 80 MHz, 60 MHz 50 Ohms 2 - 40 C + 85 C Active 2 Band Bracket Mount Connector TNC Female 1.238 GHz, 1.585 GHz 55 mm IP67
Pulse Electronics Antennas GNSS/LTE Direct Mount 50Ohms 4G
24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz GPS, GLONASS 2.7 dBi, 4.8 dBi 50 Ohms 2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Pulse Electronics Antennas GNSS/LTE WiFi Direct Mount 50Ohms
24In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 6 GHz 6.5 dBi, 30 dB 50 Ohms 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Pulse Electronics Antennas 34In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L 13In Stock
10Expected 24/09/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 47In Stock
150Expected 31/08/2026
Min.: 1
Mult.: 1

Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant 196In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.483 GHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP66 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant 190In Stock
Min.: 1
Mult.: 1

Outdoor Antennas External Whip Antenna 902 MHz 2.5 GHz Bluetooth 4 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 338In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
PCTEL / Amphenol Antennas 824-896 / 1850-1990 DB MAX BASE ANT, BLK 25In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Base Antenna 824 MHz 1.99 GHz collinear Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 2 Band Panel Mount MAXBASE
PCTEL / Amphenol Antennas DUAL BAND MLPV 2.4-2.5 GHZ/ 4.9-5.8 GHZ ANTENNA 9In Stock
Min.: 1
Mult.: 1

Indoor Antennas WLAN Antenna 2.4 GHz 5.9 GHz WiFi 4 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 2 Band Screw Connector SMA Male 45.34 mm IP67 MLPV
PCTEL / Amphenol Antennas 2.4-2.5/4.94-5.925 GHZ DUAL BAND OMNI, N FEMALE, SEALED ANTENNA 11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 5.925 GHz WiFi Straight 7 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 2 Band Wall Mount Screw N Female IP67 MHO
PCTEL / Amphenol Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ, MTNC, 0-90 DEG KNUCKLE 15In Stock
Min.: 1
Mult.: 1

Indoor Antennas 698 MHz 2.7 GHz WiFi 2 dBi 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Direct Mount SMA Male IP64 IN-BLDG PORTABLE
2J Antennas Antennas BAYONET 2.4/5.0/WIFI/SIGFOX/LORA 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFI ISM, ZigBee Whip 1.5 dBi, 1.7 dBi 50 Ohms 1.5:1, 1.2:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.4 GHz, 5 GHz 219 mm RG58 BAYONET Bulk
Taoglas Antennas FXUB1900 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Vertical Feed 100 mm 1.13, I-PEX MHFI (U.FL) 272In Stock
Min.: 1
Mult.: 1

PCB Antennas Flex PCB ADSB Antenna 973 MHz 1.095 GHz 1.52 dBi, 1.66 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices 80 mm 12 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas PC1900 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Vertical Feed with 100 mm 1.13, I-PEX MHFI (U.FL) 226In Stock
Min.: 1
Mult.: 1

PCB Antennas ADSB Antenna 973 MHz 1.095 GHz 1.39 dBi, 1.64 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions 80 mm 12 mm 0.86 mm 1.37 Coaxial Bulk
Taoglas Antennas PC1910 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Horizontal Feed with 100 mm 1.13, I-PEX MHFI (U.FL) 136In Stock
Min.: 1
Mult.: 1

PCB Antennas ADSB Antenna 973 MHz 1.095 GHz 1.11 dBi, 1.71 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions 80 mm 12 mm 0.86 mm 1.37 Coaxial Bulk
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4 995In Stock
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
PCTEL / Amphenol BMAX150D
PCTEL / Amphenol Antennas VHF DISGUISE ANT,BLACK 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Molded Base Antenna 150 MHz 470 MHz Collinear Whip 50 Ohms 2.0:1 20 W 2 Band Panel Mount MAXBASE
KYOCERA AVX Antennas Non-Terrestrial NTN L Band 1 174In Stock
Min.: 1
Mult.: 1
: 100

Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas BT IoT M2M Wi-Fi ZigBee Whip Straight RP-SMA Conn Mt 518In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA 180 mm IP67 Bulk
Pulse Electronics Antennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector 44In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 5.1 dBi 50 Ohms 2.5 3 W - 40 C + 85 C Dipole 2 Band Direct Mount Connector SMA 53.5 mm IP67 RG-316 LPT Bulk