AUMOV Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,729 €
0,718 €
0,708 €
Min.: 2 000
Mult.: 400
: 400
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,757 €
0,746 €
0,735 €
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 kA 140 J 8.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,757 €
0,746 €
0,735 €
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,729 €
0,718 €
0,708 €
Min.: 2 000
Mult.: 400
: 400
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,757 €
0,746 €
0,735 €
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,729 €
0,718 €
0,708 €
Min.: 2 000
Mult.: 400
: 400
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,761 €
0,75 €
0,74 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 25 J 6 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,729 €
0,718 €
0,708 €
Min.: 2 000
Mult.: 500
: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,734 €
0,722 €
0,712 €
Min.: 2 000
Mult.: 400
: 400
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,812 €
0,795 €
0,775 €
Min.: 1 000
Mult.: 250
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,733 €
0,722 €
0,71 €
Min.: 2 000
Mult.: 400
: 400
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,761 €
0,75 €
0,74 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 30 J 5.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,729 €
0,718 €
0,708 €
Min.: 2 000
Mult.: 500
: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,812 €
0,795 €
0,775 €
Min.: 1 000
Mult.: 250
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,761 €
0,75 €
0,74 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 6.5 kA 33 J 4.8 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,734 €
0,722 €
0,712 €
Min.: 2 000
Mult.: 500
: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,761 €
0,75 €
0,74 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 45 J 3.7 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,74 €
0,733 €
0,722 €
0,71 €
Min.: 2 000
Mult.: 500
: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
1,68 €
1,13 €
0,877 €
0,816 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 145 J 1.9 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,698 €
0,63 €
0,619 €
0,606 €
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 23 mm 10 kA 100 J 1.9 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
0,605 €
0,574 €
0,562 €
0,55 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1.75 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,698 €
0,63 €
0,619 €
0,606 €
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 23 mm 10 kA 110 J 1.75 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked
0,817 €
0,53 €
0,467 €
0,437 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 22 Weeks
0,518 €
0,486 €
0,475 €
0,464 €
Min.: 1 600
Mult.: 400
AUMOV AEC-Q200 Bulk
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 22 Weeks
0,565 €
0,535 €
0,524 €
0,513 €
Min.: 2 000
Mult.: 500
: 500
AUMOV AEC-Q200 Ammo Pack