8 Ohms Audio Transformers / Signal Transformers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,000 C.T. ohm pri., 2.67, 4, 8 ohm sec., 40W 4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 6 kOhms 8 Ohms Single 1760
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 1 810In Stock
5 000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 4 180In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 123In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1KCT/8CT 646In Stock
1 000Expected 06/11/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 829In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 249In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 575In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2 888In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR 200CT-8
5 359On Order
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 48CT-8 3.2
2 033On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 48 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 126, 500, 2,000ohm pri, 2, 4, 8, 16ohm sec, 100W 15Factory Stock Available
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 50 Hz to 12 kHz 50.93 H 2 kOhms 8 Ohms 4.049 in x 3.786 in x 3.175 in 4.049 in 3.786 in 3.175 in 1750
Xicon Audio Transformers / Signal Transformers XFMR 500CT-8CT
947Expected 02/12/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 48 CTohms , secondary 8 ohms 14Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 48 Ohms 8 Ohms Single 1.08 in 0.88 in 0.95 in 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 8 ohms 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 100 Ohms 8 Ohms Single 1.08 in 0.88 in 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 500 CTohms , secondary 8 ohms 51Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 500 Ohms 8 Ohms 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 200K:1000 ohms 4Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Radial 200 Hz to 15 kHz 1.2 kOhms 8 Ohms 0.78 in 0.66 in 0.46 in 141
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 20000:8 ohms 15Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 200 Hz to 15 kHz 20 kOhms 8 Ohms Single 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 4000 ct:8 ohms 12Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 4 kOhms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:8 ohms Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 8 Ohms Single 1.35 in x 0.69 in x 0.69 in 1.35 in 0.69 in 0.69 in 144
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT/8CT Non-Stocked
Min.: 1 000
Mult.: 100

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk