1.1 kV Varistors

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 680VAC 10% 60mm High E 88In Stock
77,51 €
66,40 €
61,94 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2.6 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 80mm High E 32In Stock
153,23 €
129,58 €
129,22 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 80 mm 100 kA 3.6 kJ 5.2 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 68In Stock
0,585 €
0,372 €
0,302 €
0,289 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 13 mm 3.5 kA 115 J 135 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 10mm StandarD 1 630In Stock
4 800Expected 30/11/2026
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm MP AdvanceD 761In Stock
1,17 €
0,768 €
0,679 €
0,638 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm AdvanceD 2 170In Stock
0,972 €
0,63 €
0,519 €
0,497 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 15.5 mm 5 kA 220 J 140 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 1100volts 4500A 10mm Straight Leads 712In Stock
0,464 €
0,273 €
0,238 €
0,227 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber 2 250In Stock
1,19 €
0,719 €
0,458 €
0,349 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 9In Stock
1 200Expected 01/02/2027
2,24 €
1,67 €
1,53 €
1,46 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm 787In Stock
0,215 €
0,132 €
0,10 €
0,099 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm 241In Stock
0,507 €
0,316 €
0,255 €
0,201 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm 149In Stock
0,80 €
0,515 €
0,418 €
0,40 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 680Vrms 895V 1100Vvar 10000A 620J Type 5 32In Stock
2,65 €
2,42 €
2,06 €
1,82 €
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 14 mm 680Vrms Type 5 895V 4500A 202In Stock
1,43 €
1,26 €
1,17 €
0,937 €
0,869 €
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 4.5 kA 245 J 180 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 8In Stock
32,45 €
29,25 €
28,37 €
28,09 €
27,92 €
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 600 VAC 895 VDC 1.1 kV 1.815 kV 25 kA 640 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 22In Stock
1 000Expected 27/04/2027
1,55 €
0,946 €
0,619 €
0,489 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A112
270In Stock
1,15 €
0,76 €
0,674 €
0,632 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 210 pF - 40 C + 85 C
Littelfuse Varistors 625V 20mm Epoxy UltraMOV
9 035Expected 20/04/2027
1,21 €
0,802 €
0,711 €
0,661 €
0,641 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM
800Expected 12/01/2027
3,74 €
2,85 €
2,61 €
2,37 €
2,27 €
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1 950Expected 05/05/2027
3,01 €
1,91 €
1,48 €
1,38 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C
Littelfuse Varistors 680 VAC 140J 1815V-CL 4.5KA-
1 790Expected 18/03/2027
0,439 €
0,277 €
0,242 €
0,221 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 140 J 130 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
1 000Expected 09/02/2027
0,55 €
0,327 €
0,286 €
0,273 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
1,27 €
0,777 €
0,435 €
0,382 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 110 pF

TDK Varistors 680VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
0,337 €
0,329 €
0,323 €
0,315 €
Min.: 3 000
Mult.: 3 000
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Reel
TDK Varistors 680VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
0,57 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk