48 VDC Varistors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc 1 978In Stock
Cut Tape
0,396 €
0,246 €
0,224 €
0,218 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 2 500
AMLV12 MLVs PCB Mount SMD/SMT 37 VAC 48 VDC 68.2 V 100 V 100 A 0.4 J 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 900PF 915In Stock
Cut Tape
0,645 €
0,415 €
0,409 €
0,40 €
0,396 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 34 VAC 48 VDC 62 V 110 V 500 A 2.5 J 900 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
4 950Expected 29/12/2026
Cut Tape
1,17 €
0,766 €
0,678 €
0,636 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 2 500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
39 000On Order
Cut Tape
0,464 €
0,289 €
0,233 €
0,223 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 4 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 20 Weeks
0,548 €
0,543 €
Min.: 2 500
Mult.: 2 500
MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Bulk
Littelfuse Varistors 48V 350pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 20 Weeks
Reel
0,569 €
0,551 €
0,544 €
Min.: 2 500
Mult.: 2 500
: 2 500
MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 48 VDC 100 V 180 A 900 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,10 €
0,722 €
0,639 €
0,599 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 10 000
MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Reel, Cut Tape
Littelfuse Varistors 48V 250A 520pF Non-Stocked Lead-Time 15 Weeks
Reel
0,59 €
Min.: 2 000
Mult.: 2 000
: 2 000
MLA 1210 (3225 metric) 48 VDC 105 V 500 pF Reel
Littelfuse Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Reel
0,677 €
0,635 €
0,631 €
Min.: 2 000
Mult.: 2 000
: 2 000
MLA AUTO Varistor SMD/SMT SMD/SMT 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
Littelfuse Varistors 68V 180A 150pF Non-Stocked Lead-Time 22 Weeks
Reel
0,352 €
Min.: 5 000
Mult.: 5 000
: 5 000
MT MOVs PCB Mount Radial 38 VAC 48 VDC 138 V 3 mm 180 A 150 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
0,254 €
Min.: 3 000
Mult.: 3 000
: 3 000
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
0,273 €
Min.: 7 500
Mult.: 7 500
: 7 500
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V Non-Stocked Lead-Time 15 Weeks
Reel
0,439 €
Min.: 10 000
Mult.: 10 000
: 10 000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V
Non-Stocked Lead-Time 15 Weeks
Reel
0,555 €
0,55 €
0,548 €
Min.: 2 000
Mult.: 2 000
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,53 €
0,946 €
0,648 €
0,535 €
Reel
0,436 €
0,40 €
Min.: 1
Mult.: 1
: 1 000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,791 €
0,51 €
0,419 €
0,401 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 2 000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,344 €
0,28 €
0,149 €
0,098 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 34.1 VAC 48 VDC 60 V 110 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,662 €
0,424 €
0,264 €
0,181 €
0,157 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2 000
AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 34.1 VAC 48 VDC 60 V 110 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 150A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,671 €
0,43 €
0,267 €
0,183 €
0,159 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3 000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,507 €
0,323 €
0,261 €
0,249 €
Reel
0,227 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 300A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,74 €
0,443 €
0,278 €
0,209 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 2 000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Reel
0,464 €
0,457 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 2 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Reel
0,556 €
0,555 €
Min.: 3 000
Mult.: 3 000
: 3 000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Reel
0,819 €
0,809 €
0,801 €
Min.: 3 000
Mult.: 3 000
: 3 000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 3 kA 10 J - 55 C + 125 C Reel