Aluminum Polymer Capacitors Capacitors

Results: 6 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm 18 834In Stock
21 700Expected 29/10/2026
Min.: 1
Mult.: 1
: 700

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 330 uF 20 % 16 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2 003In Stock
Min.: 1
Mult.: 1
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 330 uF 20 % 16 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 2 653In Stock
Min.: 1
Mult.: 1
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 120 uF 20 % 20 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 3 243In Stock
20 000On Order
Min.: 1
Mult.: 1
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 150 uF 20 % 20 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 20 551In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 22 uF 20 % 20 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 4 723In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 47 uF 20 % 20 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 7 020In Stock
29 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 390 uF 20 % 20 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 27uF ESR 40mohm 6 334In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 27 uF 20 % 25 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 3 857In Stock
6 400Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 330 uF 20 % 25 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 5 632In Stock
7 000Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 56 uF 20 % 25 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 3 143In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 100 uF 20 % 25 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1 881In Stock
Min.: 1
Mult.: 1
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 100 uF 20 % 25 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 35 V 120uF ESR 18mohm 10 038In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 120 uF 20 % 35 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 2 615In Stock
24 800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 82 uF 20 % 35 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts OS-CON Polymer 4 269In Stock
Min.: 1
Mult.: 1
: 1 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 82 uF 20 % 35 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 4 241In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 120 uF 20 % 50 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 1 331In Stock
Min.: 1
Mult.: 1
: 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 39 uF 20 % 63 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm 2 229In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 22 uF 20 % 6.3 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm 4 056In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 100 uF 20 % 6.3 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 12mohm 5 253In Stock
9 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 150 uF 20 % 6.3 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 4volt 4 404In Stock
Min.: 1
Mult.: 1
: 3 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 150 uF 20 % 4 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 4 765In Stock
10 500Expected 17/03/2027
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 330 uF 20 % 4 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 27 581In Stock
45 500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 100 uF 20 % 6.3 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 9 177In Stock
Min.: 1
Mult.: 1
: 3 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 150 uF 20 % 6.3 VDC
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 6.3volt 3 926In Stock
63 000On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

Electrolytic Capacitors Aluminum Polymer Capacitors SMD/SMT 220 uF 20 % 6.3 VDC