14 VAC Varistors

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 500

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Bulk
Bourns Varistors 18 VDC .4J 38V-CL 355PF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 16 000
Mult.: 4 000
: 4 000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel
KEMET Varistors 18V 75A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

VG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 50 V 50 mJ 75 pF - 55 C + 125 C AEC-Q200 Reel
TDK Varistors CT1210K14G_G Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 3 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 14V 800A 470000pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 14 VAC Reel
TDK Varistors SR1S14BM105X Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

Automotive with Load Dump and Jump Start PCB Mount Radial 14 VAC Reel
TDK Varistors SR1S14BM155X Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

Automotive with Load Dump and Jump Start PCB Mount Radial 14 VAC Reel
TDK Varistors 14VAC 10% 4032mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Standard High Speed 14 VAC AEC-Q100 Blister Pack
Vishay / BC Components VDRH10G014BSE
Vishay / BC Components Varistors VDRHS10D1000A014VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C Bulk
Littelfuse Varistors 10V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 16 mm 1 kA 50 J 9 nF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 250A 1600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 47 V 8 mm 250 A 10 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 22 mm 2 kA 18 nF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 3.2 J 11 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 11 nF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.3 J 3.6 nF - 40 C + 85 C
Littelfuse V14P14AUTOL1T
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

Disc Varistors Through Hole Radial 14 VAC 16 VDC 22 V 43 V 14 mm 3 kA 10 J 10.2 nF - 40 C + 125 C Reel
Littelfuse V14P14AUTOL2T
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

Disc Varistors Through Hole Radial 14 VAC 16 VDC 22 V 43 V 14 mm 3 kA 10 J 10.2 nF - 40 C + 125 C Reel
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components Varistors VDRH10D1000A014VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C
Vishay / BC Components VDRH14M014BKE
Vishay / BC Components Varistors VDRHS14D2000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 2 kA 6.3 J 15 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R014BKE
Vishay / BC Components Varistors VDRHS20D3000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 3 kA 16 J 30 nF - 40 C + 125 C Bulk
YAGEO 220KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,22V 3KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

20N MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
Eaton Electronics Varistors 18 VDC 4500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 44 V 250 A 900 mJ 4.5 nF - 55 C + 125 C Reel