Keko-Varicon Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 50V 10% 1 524In Stock
12 000Expected 28/01/2027
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 000
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 313In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 2 000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 174In Stock
6 000Expected 09/12/2026
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 3 821In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2 000
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 999In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 1 898In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10%
95 000On Order
Cut Tape
0,378 €
0,234 €
0,187 €
0,178 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10%
5 996Expected 25/11/2026
Cut Tape
0,86 €
0,547 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V
11 753Expected 26/02/2027
Cut Tape
0,989 €
0,643 €
0,531 €
0,51 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2 000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 90 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .3J 44V-CL 185PF 13In Stock
Cut Tape
0,181 €
0,106 €
0,069 €
0,065 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 3 500
ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF
20 363Expected 16/11/2026
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 3 500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10%
12 990On Order
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,611 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10%
5 997Expected 10/02/2027
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10%
4 378Expected 01/12/2026
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10%
12 000Expected 24/11/2026
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2 000
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 2 000Stock Available
Cut Tape
1,38 €
0,92 €
0,814 €
0,765 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 1 000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2 500Stock Available
Cut Tape
0,301 €
0,185 €
0,147 €
0,139 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,312 €
Min.: 6 000
Mult.: 1 000
: 1 000
PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
Bourns Varistors PV 95V 10% Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1 500
PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT Auto Series NiSn 25V 1206 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,11 €
Min.: 12 500
Mult.: 2 500
: 2 500
AVHT MLVs Reel
Bourns Varistors AVHT Auto Series NiSn 25V 1210 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,156 €
Min.: 12 500
Mult.: 2 500
: 2 500
AVHT MLVs Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,156 €
Min.: 12 500
Mult.: 2 500
: 2 500
AVHT MLVs Reel
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,088 €
Min.: 21 000
Mult.: 3 500
: 3 500
AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,093 €
0,085 €
Min.: 21 000
Mult.: 3 500
: 3 500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel