P409EJ224M275AH331

KEMET
80-P409EJ224M275A331
P409EJ224M275AH331

Mfr.:

Description:
Film Capacitors 275volts 220nF 20% LS 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
220 nF
630 VDC
Radial
Paper
25.4 mm (1 in)
30.5 mm (1.201 in)
12.1 mm (0.476 in)
RC Snubber Film Capacitors
275 VAC
20 %
19 mm (0.748 in)
- 40 C
+ 85 C
P409
Bulk
Brand: KEMET
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.

P409 Film Capacitors

KEMET P409 Film Capacitors are designed for use in contact protection, contact interference suppression, and transient suppression applications. This series is constructed of metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 requirements. The impregnated paper ensures excellent stability and reliability properties, especially in applications with continuous operation. Other features include excellent self-healing properties, good resistance, and high dV/dt capability. KEMET P409 Film Capacitors offer a rated voltage of 275VAC at 50Hz/60Hz with a capacitance range of 0.047µF to 0.47µF. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 1 314,00 €

Similar Products