IPEX MHF Antennas

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Microchip Technology Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Straight 5 dBi 50 Ohms 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Applications 174 mm 150 mm RF1.13
Pulse Electronics ANTX150P111B24553
Pulse Electronics Antennas ANTX150P111B24553 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz IPEX MHF ANTX Bulk
Pulse Electronics ANTX150P011B24003
Pulse Electronics Antennas ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz IPEX MHF 2.45 GHz ANTX
Pulse Electronics ANTX300P002B24553
Pulse Electronics Antennas ANTX300P002B24553 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz IPEX MHF ANTX
Particle ANTCW2EA
Particle Antennas Cellular Flex Antenna (2G/3G/LTE) 4.7dBi Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 700 MHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GPS LoRAN, SigFox, LPWAN, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM PCB Trace I-Bar Flex 1.42 dBi, 2.61 dBi, 3.77 dBi, 4.62 dBi, 4.71 dBi, 4.66 dBi 50 Ohms 2:1, 2.5:1, 2.3:1, 2.1:1, 1.8:1, 2:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 97 mm 21 mm 0.2 mm 160 mm Coax
Particle ANTELEC
Particle Antennas PC104 3G/2G FR4 PCB Antenna, 165mm 1.37, PC104.07.0165C Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA IoT, ISM PCB Trace I-Bar Flex 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz 80 mm 20.8 mm 1 mm 164.9 mm RF1.37
Taoglas ASGPR.10B.4.A.25
Taoglas Antennas ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX MHF 1.57542 GHz 10 mm 10 mm 4 mm