3 m Antennas

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174 223In Stock
18,61 €
16,61 €
15,63 €
14,70 €
13,58 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.7 dBi, 3.65 dBi 50 Ohms 1.92 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application 11.87 mm IP65 RG174 Stingray Bulk
Taoglas Antennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip 92In Stock
47,54 €
44,67 €
42,48 €
39,43 €
35,54 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Straight with Base - 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Automotive, Industrial 248 mm IP67 3 M CFD200 Cyclops Bulk
Taoglas Antennas WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna 47In Stock
49,91 €
45,00 €
42,91 €
41,97 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight with Base 5.08 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Remote Monitoring, Connected Enterprise, Mesh Networks 282 mm IP65 3 M CFD200 Bulk
Maxtena Antennas GPS Active External Antenna
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
41In Stock
24,15 €
21,77 €
19,77 €
17,88 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 26 dB, 28 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 15.59 mm 3 M RG174
Siretta Antennas GPS & GLONASS MAG MOUNT ANTENNA 28dB GAIN WITH 3M CABLE SMA MALE 13In Stock
15,13 €
12,95 €
12,69 €
11,99 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA Male GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta Antennas MAG mount GPS ANTENNA 3M CABLE MMCX MALE R/A CONNECTOR 43In Stock
16,99 €
14,79 €
14,04 €
11,80 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS 3 dBi, 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount MMCX Male MMCX Male GPS 48.5 mm 36.5 mm 16.5 mm IP67 RG174
Tallysman Antennas TW4421 Single Band GNSS Antenna, SMA straight male connector, 3000mm cable 16In Stock
45,57 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Adhesive Mount Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas TW7972XF Ext-Filter Triple-Band GNSS+L-Band SMA straight male con 3000mm cable 4In Stock
317,99 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.559 GHz 1.606 GHz LTE BeiDou, Galileo, GPS, GLONASS 37 dB 1.5:1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male IP67 Bulk
PCTEL / Amphenol Antennas GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
13In Stock
64,73 €
57,85 €
55,59 €
51,75 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT DUAL 121In Stock
15,70 €
13,79 €
12,90 €
12,80 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 48 mm IP67 3 M LMR100 AEAC Bulk
ABRACON Antennas 4G / LTE 52In Stock
200Expected 29/12/2026
24,36 €
22,00 €
20,68 €
19,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 4G LTE Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66 196In Stock
5,64 €
4,89 €
4,63 €
4,10 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
Mikroe Antennas GPS Active External Antenna 41In Stock
17,20 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.59542 GHz GPS Module Square 30 dB 5 MHz 50 Ohms 1.5:1, 2.0:1 - 30 C + 75 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 50.5 mm 50.5 mm 15 mm
Mikroe Antennas GPS&GLONASS External Passive Antenna 33In Stock
12,38 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 2.5 dBic 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C SMA Male 1.57542 GHz, 1.602 GHz 48.6 mm 39.2 mm 15.2 mm RG174


Sierra Wireless Antennas 2in1 Panel Antenna - 2xLTE, Bolt Mount, 3m, Black 35In Stock
69On Order
41,28 €
37,43 €
37,28 €
33,82 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz, 1.71 GHz 960 MHz, 3.8 GHz 3G/4G 5 dBi 50 Ohms 20 W - 30 C + 70 C 2 Band Screw SMA Male SMA Plug 150 mm 45 mm 49 mm RG174 Bulk
Sierra Wireless Antennas 3in1 Panel Antenna - 2xLTE, GNSS, Bolt Mount, 1m, Black 2In Stock
61,92 €
56,44 €
56,21 €
51,10 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 698 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 3.8 GHz 3G/4G GNSS, GPS 3 Element 5 dBi, 26 dB 50 Ohms 20 W - 30 C + 70 C 3 Band Adhesive Mount SMA Male SMA Plug AirLink Routers and Gateways 150 mm 45 mm 49 mm RG174 Bulk
Siretta Antennas QUADBAND GSM 3G & ISM BOLT THROUGH ANTENNA WITH 3M CABLE AND SMA MALE CONNECTORS 13In Stock
43,66 €
38,24 €
33,53 €
31,51 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Bolt Through 2 dBi, 28 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPS 50 mm 45 mm IP65 RG174
Siretta Antennas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 3M RG174 CABLE 3In Stock
41,13 €
35,01 €
33,30 €
30,93 €
29,76 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz 2G/3G/4G GPS Puck 1 dBi, 3 dBi, 28 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 1.57542 GHz 2G/3G/4G, GPS 46 mm 14.5 mm RG174 Bulk
Siretta Antennas IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 3 METRE RG178 CABLE SMA MALE CONNECTOR 6In Stock
23,68 €
20,62 €
17,78 €
16,68 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Square 5 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MCXM 1.57542 GHz Satellite Application 30.5 mm 30.5 mm 16 mm IP66 3 M RG174 Bulk
Siretta Antennas 4G/LTE 95MM LENGTH PANEL MOUNT ANTENNA 698-960 1710-2600MHZ 3M CABLE SMA MALE CONNECTOR 7In Stock
22,65 €
19,63 €
18,62 €
17,25 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Whip Straight with Base 2.16 dBi 50 Ohms 3.1 - 45 C + 75 C 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications 96 mm 2.5 RG174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert Tri-Band RG174 3M SMA 68In Stock
14,27 €
13,67 €
12,11 €
11,58 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
Taoglas Antennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 29In Stock
150Expected 25/01/2027
24,16 €
21,37 €
21,36 €
20,49 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Module Dome 1.98 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K RG174 Hercules Bulk
Taoglas Antennas Magnet Mount GPS/GLONASS-RG-174 SMA(M) 4G LTE/Cellular-SMA(M) 3M TGC-200 2In Stock
56,10 €
42,58 €
40,10 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Galileo, GLONASS, GPS Module Puck 28 dB 6 MHz 50 Ohms - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz AVL, Fleet Management 23 mm IP67 3 M RG174, 3 M TGC200 Bulk
Taoglas Antennas Steedan MA350 Low Profile, 5in1 Magnetic Mount Combination Antenna with Active GNSS, 2*5G/4G MIMO and 2*Wi-Fi 6 MIMO 3In Stock
256,79 €
227,58 €
217,49 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.15.4 (ANT, Thread, Zigbee) Module Oval 50 Ohms 10 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.3 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 4 Steedan Bulk
Taoglas Antennas PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 56In Stock
12,25 €
10,66 €
10,10 €
8,57 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.35 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Round 50 Ohms 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.25 GHz Wireless Application 0.8 mm 3 M RG174 Bulk