3 dBi Antennas

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
PCTEL / Amphenol Antennas LOW PRO VRT, 806-960, BLK, HVY DTY 8In Stock
38,05 €
33,30 €
31,35 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Base Connector NMO 883 MHz 1.7 in 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) 15In Stock
56,58 €
51,04 €
49,30 €
45,88 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas WIDEBAND 698-3800 LTE ANTENNA 33In Stock
45,60 €
39,95 €
37,99 €
36,63 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz Bluetooth 2G/3G/5G, Cellular, LMR, LTE, TETRA ISM, LoRa, LPWAN Whip Stubby 3 dBi 3.102 GHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.249 GHz 1.5 in 2.4 in IP67 MLPV Bulk
TE Connectivity Antennas WHIP,MC,1/4,380-520 MHZ 450,3 11In Stock
81,04 €
77,74 €
67,99 €
64,17 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF Band 380 MHz 520 MHz Whip 3 dBi 50 Ohms 2:1 200 W - 35 C + 80 C 1 Band NMO Mount NMO Connector Vehicular 232 mm
TE Connectivity Antennas OMNI,Ph,4.9-6.0GHz 17In Stock
49,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 6 GHz 5G WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 5.4 GHz Wireless Applications 2.7 in IP67 Phantom
TE Connectivity Antennas OMNI,PH,NMO,142-160 13In Stock
106,74 €
95,12 €
94,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 142 MHz 160 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2.0:1 60 W 1 Band NMO Mount Connector NMO Connector 151 MHz Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications 3.5 in Phantom
TE Connectivity Antennas OMNI,PH,NMO,150-168 1In Stock
117,67 €
107,22 €
96,51 €
92,52 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom
ABRACON Antennas 4G / LTE 52In Stock
200Expected 29/12/2026
24,36 €
22,00 €
20,68 €
19,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) 61In Stock
6,62 €
5,55 €
5,21 €
4,70 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bulk
ABRACON Antennas 4G LTE Connector-Mount Dipole Whip ANT, Swivel SMA (M) 89In Stock
11,27 €
9,67 €
9,18 €
8,02 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 3 dBi 50 Ohms 3 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 829 MHz, 2.1875 GHz Gateways, Set Top Boxes, Security 198 mm AEAC Bulk
Schneider Electric Antennas PASSIVE ANTENNA FOR ZBRN1 & ZBRN2 7In Stock
76,76 €
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 1 Band Magnetic Mount Connector MCX Female 2.4 GHz Wireless Applications IP65 2 M Coax ZBR
L-Com Antennas ANTRUBBER DUCK 2.4GHz 3dBi 6In Stock
20,13 €
17,54 €
15,76 €
14,81 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 147 mm Passive
L-Com Antennas ANTRUBBER DUCK 2.4GHz 3dBi 1In Stock
22,76 €
19,87 €
18,51 €
17,42 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-TNC Male 2.45 GHz 143 mm Passive
L-Com Antennas ANTOMNI 800/900MHz 3dBi
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
140,44 €
120,66 €
115,10 €
Min.: 1
Mult.: 1
Outdoor Antennas Cellular, ISM 3 dBi 2 Band Bracket Mount Connector N-Type Female 800 MHz, 900 MHz Passive

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 2.5M CABLE 37In Stock
25,28 €
24,47 €
20,36 €
19,70 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM, GPRS, UMTS 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS/2G, UMTS/3G 45 mm 80 mm 23 mm IP65 RG174
Siretta Antennas Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 1.5M CABLE SMA MALE CONNECTOR 10In Stock
27,34 €
23,62 €
20,79 €
19,46 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 20 W - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications 250 mm 1.5 M RG174 Bulk

Siretta Antennas 433 & 458 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN BNC MALE CONNECTOR 36In Stock
15,56 €
13,42 €
12,80 €
10,63 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 458 MHz 896 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Straight 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Panel Mount Connector BNC Male 458 MHz, 896 MHz ISM Applications 150 mm Bulk

Siretta Antennas 868 MHZ ISM DIRECT CONNECT 95MM HINGED ANTENNA SMA MALE CONECTOR 211In Stock
10,19 €
8,47 €
8,08 €
7,16 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel 3 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 115 mm Bulk
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/I 23In Stock
5,41 €
4,68 €
4,43 €
4,09 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 915 MHz 44 mm DEBA Bulk
TE Connectivity Antennas GPO,STD,1.5GHz 3In Stock
96,74 €
87,77 €
84,12 €
77,98 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band NMO Mount Connector NMO Connector 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
TE Connectivity Antennas OMNI,Ph,NMO,430-450 MHz 22In Stock
50,30 €
42,30 €
38,62 €
38,06 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,450-470M Hz 11In Stock
58,17 €
55,52 €
48,98 €
45,84 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67
TE Connectivity Antennas OMNI,SB,PH,806-866MH z 7In Stock
42,47 €
38,22 €
35,39 €
32,74 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 10 W 1 Band NMO Mount Connector NMO Connector 831 MHz Mobile Antennas 8.38 cm
Taoglas Antennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged 361In Stock
5,57 €
4,69 €
4,35 €
3,95 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 52In Stock
23,58 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316