13 mm Antennas

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
CEL RAC00245-R
CEL Antennas 2.4/5 GHz 3 200In Stock
Cut Tape
2,70 €
1,71 €
1,60 €
1,34 €
Reel
0,941 €
Min.: 1
Mult.: 1
: 3 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
CEL RAC02456-B
CEL Antennas BULK 2.4/5/6 GHz 200In Stock
3,38 €
2,24 €
2,11 €
1,55 €
1,30 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 12 12 7.5mm, Active, GNSS L1*1,100mm, RF1.13, IPEX MHF1, LNA Gain 16dB, RoHS&REACH Compliant 74In Stock
10,28 €
8,93 €
8,46 €
7,82 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz Satellite Navigation, Satellite Tracking 13 mm 13 mm 6.8 mm 35 mm RF1.13 Tray
Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
126,02 €
109,21 €
106,66 €
95,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.595 GHz 1.61 GHz GLONASS, GPS Patch Microstrip - 1.5 dB 16 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount Pin 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 13 mm 13 mm 4 mm Bulk
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
4,02 €
4,00 €
Min.: 1 000
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 16 Weeks
8,63 €
8,34 €
8,13 €
7,96 €
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4 Non-Stocked
0,868 €
0,821 €
0,779 €
0,77 €
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm