6 GHz 600 MHz Antennas

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*2+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS Compliant
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
245,96 €
Min.: 90
Mult.: 90
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz 5.8 dBi 50 Ohms 4.4 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel Antennas External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*1+WIFI*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS&REACH Compliant
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
245,96 €
Min.: 90
Mult.: 90
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 600 MHz 6 GHz 7.9 dBi 50 Ohms 4.6 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel Antennas External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 221 26.95 13.5 Non-Stocked Lead-Time 12 Weeks
3,06 €
2,90 €
2,80 €
2,69 €
Min.: 100
Mult.: 20
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 868 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 221 mm 26.95 mm 13.5 mm
Quectel Antennas External Antenna, Rubber, Terminal mount, 152.4 21.79 14.49mm, Dipole, 5G*1,SMA Male, RoHS Compliant 15In Stock
4,22 €
2,60 €
2,26 €
2,17 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Quectel Antennas Embedded, 600-6000, 5G, FPC with cable, 184 +/-3, IPEX ?, Adhesive, 90.15 15.2 0.13 (not recommended) Non-Stocked Lead-Time 11 Weeks
1,23 €
1,20 €
1,12 €
1,09 €
1,07 €
Min.: 200
Mult.: 200
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace I-Bar Flex 4.36 dBi 50 Ohms 3.5 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 90.15 mm 15.2 mm 0.13 mm 193 mm RF1.13