- 30 C Antennas

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 100 MHF4 937In Stock
3,87 €
3,35 €
3,23 €
3,10 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 150 UFL 936In Stock
3,78 €
3,28 €
3,10 €
2,85 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 150 MHF4 752In Stock
3,90 €
3,38 €
3,20 €
2,94 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 200 UFL 900In Stock
3,83 €
3,31 €
3,13 €
2,87 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 50 MHF4 955In Stock
3,79 €
3,28 €
3,10 €
2,85 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 50 UFL 803In Stock
3,61 €
3,13 €
2,83 €
2,58 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
Maxtena Antennas GPS/GLONASS/IRIDIUM PASSIVE ANTENNA 8In Stock
271,79 €
243,66 €
224,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GLONASS, GPS, Iridium Helical Straight - 1.7 dBi, 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 3 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 18 477In Stock
2,87 €
2,32 €
2,00 €
1,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281
TE Connectivity Antennas Monopole Whip,UHF,450-470MHz 29In Stock
16,06 €
14,50 €
13,52 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 450 MHz 470 MHz Whip 4.93 dB 50 Ohms 1.2:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 450 MHz to 470 MHz 130 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,470-512MHz 29In Stock
16,10 €
15,75 €
14,94 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 470 MHz 512 MHz Whip 5.17 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 470 MHz to 512 MHz 122 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,740-960MHz 23In Stock
14,11 €
12,76 €
11,42 €
11,03 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 740 MHz 960 MHz Whip 4.28 dB 50 Ohms 2.3:1 35 W - 30 C + 70 C 1 Band Screw Connector UHF 740 MHz to 960 MHz 64 mm IP67 Bulk

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA SMAM CONNECTOR 105In Stock
13,59 €
11,83 €
11,21 €
10,59 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector SMA Male 84 mm

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA RP-SMAM CONNECTOR 83In Stock
13,59 €
11,83 €
11,21 €
9,86 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector RP-SMA Male 84 mm
ABRACON Antennas External Antennas Whip Connector Mount SMA 98In Stock
200Expected 18/11/2026
15,16 €
13,20 €
12,86 €
11,16 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 4 dBi 50 Ohms 2.5 - 30 C + 70 C 6 Band Connector SMA Male 20 mm 1.61 m RG-174 AETC Bulk
TE Connectivity Antennas OMNI,DB,PH,617/1690 MHZ 20In Stock
105,22 €
96,51 €
91,60 €
90,02 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
TE Connectivity Antennas VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN 12In Stock
16Expected 03/12/2026
210,92 €
190,87 €
171,78 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi 50 Ohms 1.3, 1.3, 1.3, 1.2 50 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector SMA Male, RPSMA Male 829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit 132 mm IP67 17 ft LMR195M x 3, 17 ft RG174 Vehicular MIMO
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 23mm by 27.3mm by 0.17mm 3 221In Stock
0,972 €
0,833 €
0,786 €
0,721 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.17 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm 5 071In Stock
1,33 €
1,15 €
1,09 €
0,877 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas 13.56 MHz NFC 2 W - 30 C + 85 C 1 Band Adhesive Mount NFC 15 mm 25 mm 0.27 mm 146236
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm 1 867In Stock
4 000Expected 29/01/2027
1,93 €
1,63 €
1,51 €
1,26 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.27 mm 146236
Pulse Electronics Antennas Black Active GPS 1575.4 MHz, SMA Male
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
60In Stock
52,53 €
46,06 €
43,83 €
39,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
Pulse Electronics Antennas LTE Swivel Blade SMA Male 527In Stock
25,88 €
24,02 €
22,59 €
21,16 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi, WiMAX IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 3 W - 30 C + 70 C 3 Band Panel Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.6 GHz Portable Radio Antennas 223.5 mm 7.7 mm Bulk
Pulse Electronics Antennas Ant Ext 0.617-3.8GHz SMA 1 832In Stock
6,42 €
5,29 €
5,07 €
4,64 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby - 0.5 dBi, 1 dBi, 0 dBi 50 Ohms 5 W - 30 C + 85 C 1 Band Panel Mount Connector SMA Male 698 MHz, 2.2 GHz, 3.6 GHz Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data 50 mm IP65 Tray
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA 392In Stock
6,95 €
5,38 €
5,31 €
5,08 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA 595In Stock
6,55 €
4,98 €
4,76 €
4,62 €
3,90 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 50 mm IP65 Tray
Pulse Electronics Antennas Penta Band Stubby SMA 651In Stock
5,74 €
4,81 €
4,61 €
4,32 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk