- 40 C Bulk Antennas

Results: 2 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. UFL Connector 1 732In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 454In Stock
100Expected 04/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna SMA 3 479In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 1 487In Stock
4 000Expected 23/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1 838In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole UFL 1 137In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk
Ezurio Antennas ANTENNA,2.4 GHZ,FlexPIFA 100mm Cable 23 330In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 40 mm 11 mm 100 mm RF1.13 FlexPIFA Bulk
Ezurio Antennas ANTENNA,2.4/5.5 GHz FlexPIFA,100mm Cable 5 766In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5.9 GHz Bluetooth WiFi PCB Trace I-Bar Flex - 2.5 dBi, - 3.4 dBi 50 Ohms 2.5:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.44 GHz, 5.4 GHz 38.5 mm 12.7 mm 2.5 mm 100 mm RF1.13 FlexPIFA Bulk
Tallysman Antennas TW3885T, with N-female connector, Conical Dark Grey radome
5Expected 18/09/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 77In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 80In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 140 15.6 13 mm, Dipole, 5G*1,Fakra Female Code Z, IP67, RoHS&REACH Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 600 MHz 6 GHz 5.7 dBi - 40 C + 85 C Connector SMA Male IP53 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,RP SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 600 MHz 6 GHz 4.6 dBi - 40 C + 85 C Connector RP SMA Male IP53 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, 5G*1,SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 700 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz Whip 3 dBi - 40 C + 85 C Connector SMA Male IP53 Bulk
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 7.125 GHz 7 dBi 50 Ohms 45 W - 40 C + 85 C Monopole 5 Band Connector SMA-Male 400 mm 52.5 mm 63.8 mm IP67 SKF Bulk
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 5.925 GHz 50 Ohms 2.5 45 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA-Male 400 mm 52.5 mm 64 mm IP67 SKF Bulk

2J Antennas Antennas TWINS 5GNR/4GLTE/3G/2G ARRAY WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk

2J Antennas Antennas SPARROW 2IN1 5GNR/4G/3G/2G WIFI6 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 2.1:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 83 mm 35 mm 13.3 mm IP67, IP69 SPARROW Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G GNSS 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.8:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G GNSS 7In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 2.3 dBi, 2.4 dBi, 2.6 dBi, 2.8 dBi, 3.5 dBi, 4 dBi, 4.5 dBi 50 Ohms 1.4:1, 2:1, 2.2:1, 2.8:1, 2.9:1, 3.6:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas CONDOR 5IN1 5GNR/4G/3G/2G MIMO W 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2x 5GNR MIMO 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/BeiDou Wi-Fi Straight 50 Ohms - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195, LL100 CONDOR Bulk

2J Antennas Antennas STELLAR 7IN1 5GNR/4G/3G/2G ADHES 6In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/QZSS/Galileo,GLONASS Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 50 Ohms 25 W - 40 C + 85 C 7 Band Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 15.7 mm IP67, IP69 D302, LL300 STELLAR Bulk

2J Antennas Antennas T-BAR 5GNR/4G/3G/2G PEEL-AND-STI 50In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.4 dBi, 4.6 dBi, 5.8 dBi 50 Ohms 1.7:1, 1.9:1, 2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 117.4 mm 12.5 mm 6.5 mm Bulk