- 40 C Reel Antennas

Results: 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Johanson Technology Antennas 5.5 GHZ SMD ANTENNA OMNI MINI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Adam Tech Antennas RF ANT, GPS L1+L5/GLONASS/GALILE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Johanson Technology 0433AT62A0020002E
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD Non-Stocked
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2440AT62B0085001E
Johanson Technology Antennas 2.4GHz PATCH ANT V2 TRAY Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 2450AD18A7250001E
Johanson Technology Antennas Antennas, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT18B0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT42E010B002E
Johanson Technology Antennas 2.4GHz ANT AEC T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 1.75 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended) Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 75 mm RF1.13 Reel
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 50 oe10 Non-Stocked
Min.: 1 000
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 3.16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2 Non-Stocked
Min.: 250
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel